Testo 206-pH1 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

Технически документи
Спецификации
Brand
TestoMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.01pH
Best pH Accuracy
±0.02pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.4 °C
Width
33mm
Dimensions
197 x 33 x 20mm
Minimum Operating Temperature
0°C
Height
20mm
Model Number p
206-pH1
Battery Life
80 h
Weight
69g
Battery Type
CR2032
Power Source
Battery
Length
197mm
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Testo 206 Series pH1/Temperature Measurement Instrument
For semi-solid media and liquid measurements, Testo presents the 206 series for fast pH testing.
Stand out features include a large volume of gel electrolyte and dual wall diaphragm, leak-proof probe which is maintenance-free and insensitive to dirt. The protective cover is dish-washer safe, hygienic and protects the measuring instrument from water, dirt and impact.
Features and Benefits:
Auto final value recognition
Dual display
1, 2, or 3-point calibration possible
Gel electrolyte
Built-in temperature sensor
0 to 14 pH measuring ranger
0.01 pH resolution
Protection class IP68
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
pH & Water Analysis - pH & Temperature Meters Testo 200 Series
Instead of a liquid electrolyte, these probes use a gel as a reference substance for pH measurement. This facilitates the use of a hole diaphragm between the measurement electrode and housing in place of the micro-porous structure usually used in pH probes.They are almost completely maintenance-free, robust and unaffected by dirt and dust.,Gelcap,A potassium chloride solution is usually used to store pH probes which, as with every liquid, can leak. To prevent this the potassium chloride solution is available in a gel filled probe/meter cap that does not drip or leak.
€ 166,61
€ 166,61 Всеки (ex VAT)
1
€ 166,61
€ 166,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.01pH
Best pH Accuracy
±0.02pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.4 °C
Width
33mm
Dimensions
197 x 33 x 20mm
Minimum Operating Temperature
0°C
Height
20mm
Model Number p
206-pH1
Battery Life
80 h
Weight
69g
Battery Type
CR2032
Power Source
Battery
Length
197mm
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Testo 206 Series pH1/Temperature Measurement Instrument
For semi-solid media and liquid measurements, Testo presents the 206 series for fast pH testing.
Stand out features include a large volume of gel electrolyte and dual wall diaphragm, leak-proof probe which is maintenance-free and insensitive to dirt. The protective cover is dish-washer safe, hygienic and protects the measuring instrument from water, dirt and impact.
Features and Benefits:
Auto final value recognition
Dual display
1, 2, or 3-point calibration possible
Gel electrolyte
Built-in temperature sensor
0 to 14 pH measuring ranger
0.01 pH resolution
Protection class IP68
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
pH & Water Analysis - pH & Temperature Meters Testo 200 Series
Instead of a liquid electrolyte, these probes use a gel as a reference substance for pH measurement. This facilitates the use of a hole diaphragm between the measurement electrode and housing in place of the micro-porous structure usually used in pH probes.They are almost completely maintenance-free, robust and unaffected by dirt and dust.,Gelcap,A potassium chloride solution is usually used to store pH probes which, as with every liquid, can leak. To prevent this the potassium chloride solution is available in a gel filled probe/meter cap that does not drip or leak.