Testo 175 T3 Data Logger, RS232, USB

Номер на артикул на RS: 433-4616Марка: Testo№ по каталога на производителя: 0563 1756
brand-logo

Технически документи

Спецификации

Brand

Testo

Number Of Input Channels

2

Model Number

175 T3

Measurement Parameters

Temperature

Sensor Type

K, T

Interface Type

RS232, USB

Maximum Temperature Measurement

+1000 (K) °C, +400 (T) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.7 %

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Dimensions

82 x 52 x 30mm

Number Of Readings Per Channel

16000

Battery Life

2.5 yr

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Includes

Calibration Protocol, External Probe Socket, Wall Holder

Детайли за продукта

testo 175 Series

A high quality data logger for measuring temperature, humidity or mV/mA for customised logging requirements.

PVC housing with integrated impact protection
Battery life: >2 years (battery supplied)
Display versions single-spaced
Measurement frequency user-definable from either 10 seconds up to 24 hours
High speed data transmission
EasyPrint allows data to be printed straight from the logger without interrupting the measurement or removing the logger from its position
Data loss virtually impossible - protocol head and parameters within non-volatile memory (EEPROM). Even when removing battery the data can be restored on the PC
Accurate real-time internal clock (±1 min per month at all temperatures)
Display versions available
Low battery indication on display models
LED indication of logging and alarm limits exceeded
Logger supplied with lockable wall mounting
Simple push button start
Wrap around memory
Trigger Start-Stop
Dimensions: 82 x 52 x 30 mm

mV and mA logger
16000 logged values

Data Loggers
175-S1

Windows™ compatible
Simple to use software with graphical and table display functions
Allows readout, display, printout and programming of all loggers with additional e-mail function

ComSoft V4 Software

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Testo 175 T3 Data Logger, RS232, USB

P.O.A.

Testo 175 T3 Data Logger, RS232, USB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Number Of Input Channels

2

Model Number

175 T3

Measurement Parameters

Temperature

Sensor Type

K, T

Interface Type

RS232, USB

Maximum Temperature Measurement

+1000 (K) °C, +400 (T) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.7 %

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Dimensions

82 x 52 x 30mm

Number Of Readings Per Channel

16000

Battery Life

2.5 yr

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Includes

Calibration Protocol, External Probe Socket, Wall Holder

Детайли за продукта

testo 175 Series

A high quality data logger for measuring temperature, humidity or mV/mA for customised logging requirements.

PVC housing with integrated impact protection
Battery life: >2 years (battery supplied)
Display versions single-spaced
Measurement frequency user-definable from either 10 seconds up to 24 hours
High speed data transmission
EasyPrint allows data to be printed straight from the logger without interrupting the measurement or removing the logger from its position
Data loss virtually impossible - protocol head and parameters within non-volatile memory (EEPROM). Even when removing battery the data can be restored on the PC
Accurate real-time internal clock (±1 min per month at all temperatures)
Display versions available
Low battery indication on display models
LED indication of logging and alarm limits exceeded
Logger supplied with lockable wall mounting
Simple push button start
Wrap around memory
Trigger Start-Stop
Dimensions: 82 x 52 x 30 mm

mV and mA logger
16000 logged values

Data Loggers
175-S1

Windows™ compatible
Simple to use software with graphical and table display functions
Allows readout, display, printout and programming of all loggers with additional e-mail function

ComSoft V4 Software

Може да се интересувате от