Testo Tachometer Best Accuracy ±0.02 % - Contact, Optical LCD 99999rpm

Технически документи
Спецификации
Brand
TestoBest Accuracy
±0.02 %
Model Number p
470
Category
Contact, Optical
Model Number (p)
470
Battery Life
40 h
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
175 x 60 x 28mm
Height
6.9in
Length
2.4in
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
1rpm
Width
1.1in
Distrelec Product Id
17682362
Weight
190g
Страна на произход
Germany
€ 365,24
€ 365,24 Всеки (ex VAT)
1
€ 365,24
€ 365,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoBest Accuracy
±0.02 %
Model Number p
470
Category
Contact, Optical
Model Number (p)
470
Battery Life
40 h
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
175 x 60 x 28mm
Height
6.9in
Length
2.4in
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
1rpm
Width
1.1in
Distrelec Product Id
17682362
Weight
190g
Страна на произход
Germany