Testo 416 Telescopic Vane Anemometer, 40m/s Max, Measures Volume Air Flow

Технически документи
Спецификации
Brand
TestoMeasurement Parameters
Volume Air Flow
Model Number p
416
Model Number (p)
416
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±1% + 0.2 m/s
Air Velocity Resolution
0.1m/s
Probe Type
Telescopic Vane
Power Source
Battery
Battery Type
AA
Battery Life
60 h
Dimensions
135 x 60 x 28mm
Weight
323g
Height
28mm
Minimum Operating Temperature
-10°C
Width
60mm
Length
135mm
Maximum Operating Temperature
+50°C
Distrelec Product Id
30372331
Страна на произход
Germany
€ 572,54
€ 572,54 Всеки (ex VAT)
1
€ 572,54
€ 572,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoMeasurement Parameters
Volume Air Flow
Model Number p
416
Model Number (p)
416
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±1% + 0.2 m/s
Air Velocity Resolution
0.1m/s
Probe Type
Telescopic Vane
Power Source
Battery
Battery Type
AA
Battery Life
60 h
Dimensions
135 x 60 x 28mm
Weight
323g
Height
28mm
Minimum Operating Temperature
-10°C
Width
60mm
Length
135mm
Maximum Operating Temperature
+50°C
Distrelec Product Id
30372331
Страна на произход
Germany