Testo 104 Temperature Probe, Penetration Probe, +250°C Max, ±0.5 °C Accuracy - With RS Calibration

Номер на артикул на RS: 716-1159Марка: Testo№ по каталога на производителя: 0563 0104
brand-logo

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+250°C

Calibrated

RSCAL

Model Number

104

Probe Type

Penetration

Best Accuracy

±0.5 °C

Страна на произход

Germany

Детайли за продукта

testo 104 Waterproof Folding Food Thermometer

The new testo 104 is the first waterproof folding thermometer. Robust and hygienic it is suitable for many applications in food production and quality assurance

Ideally suited to core temperature measurements thanks to a robust metal folding joint and a long, stable measurement probe
Protection class IP65, allows cleaning under running water and use in all conditions
Rubber-coated surface for non-slip handling
A large, illuminated display allows fast and error-free readout of the measurement values
Automatic final value recognition thanks to Auto-Hold and storage of min./max. values
Conforms to HACCP and EN 13485

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 207,46

€ 207,46 Всеки (ex VAT)

Testo 104 Temperature Probe, Penetration Probe, +250°C Max, ±0.5 °C Accuracy - With RS Calibration

Calibration type

€ 207,46

€ 207,46 Всеки (ex VAT)

Testo 104 Temperature Probe, Penetration Probe, +250°C Max, ±0.5 °C Accuracy - With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+250°C

Calibrated

RSCAL

Model Number

104

Probe Type

Penetration

Best Accuracy

±0.5 °C

Страна на произход

Germany

Детайли за продукта

testo 104 Waterproof Folding Food Thermometer

The new testo 104 is the first waterproof folding thermometer. Robust and hygienic it is suitable for many applications in food production and quality assurance

Ideally suited to core temperature measurements thanks to a robust metal folding joint and a long, stable measurement probe
Protection class IP65, allows cleaning under running water and use in all conditions
Rubber-coated surface for non-slip handling
A large, illuminated display allows fast and error-free readout of the measurement values
Automatic final value recognition thanks to Auto-Hold and storage of min./max. values
Conforms to HACCP and EN 13485

Може да се интересувате от