Testo 104 Probe Temperature Probe for Food Industry Use, Penetration Probe, 1 Input(s), +250°C Max, ±0.5 °C Accuracy

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+250°C
Model Number
104
Thermometer Type
Probe
Probe Type
Penetration
Best Accuracy
±0.5 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
265mm
Width
47mm
Height
20mm
Dimensions
265 x 47 x 20mm
Temperature Scale
Centigrade, Fahrenheit
Weight
165g
Battery Type
AAA
Distrelec Product Id
30411520
Страна на произход
China
Детайли за продукта
testo 104 Waterproof Folding Food Thermometer
The new testo 104 is the first waterproof folding thermometer. Robust and hygienic it is suitable for many applications in food production and quality assurance
Ideally suited to core temperature measurements thanks to a robust metal folding joint and a long, stable measurement probe
Protection class IP65, allows cleaning under running water and use in all conditions
Rubber-coated surface for non-slip handling
A large, illuminated display allows fast and error-free readout of the measurement values
Automatic final value recognition thanks to Auto-Hold and storage of min./max. values
Conforms to HACCP and EN 13485
€ 106,36
€ 106,36 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 106,36
€ 106,36 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+250°C
Model Number
104
Thermometer Type
Probe
Probe Type
Penetration
Best Accuracy
±0.5 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
265mm
Width
47mm
Height
20mm
Dimensions
265 x 47 x 20mm
Temperature Scale
Centigrade, Fahrenheit
Weight
165g
Battery Type
AAA
Distrelec Product Id
30411520
Страна на произход
China
Детайли за продукта
testo 104 Waterproof Folding Food Thermometer
The new testo 104 is the first waterproof folding thermometer. Robust and hygienic it is suitable for many applications in food production and quality assurance
Ideally suited to core temperature measurements thanks to a robust metal folding joint and a long, stable measurement probe
Protection class IP65, allows cleaning under running water and use in all conditions
Rubber-coated surface for non-slip handling
A large, illuminated display allows fast and error-free readout of the measurement values
Automatic final value recognition thanks to Auto-Hold and storage of min./max. values
Conforms to HACCP and EN 13485