Testo 905-T1 Wireless Digital Thermometer for Chemical, Laboratory, Pharmaceutical Use, K Probe, 1 Input(s), +350°C

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+350°C
Model Number
905-T1
Thermometer Type
Wireless
Probe Type
K
Best Accuracy
±1 °C
Application
Chemical, Laboratory, Pharmaceutical
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
254mm
Width
38.1mm
Height
35.6mm
Dimensions
270 x 40 x 70mm
Temperature Scale
Centigrade, Fahrenheit
Weight
79.4g
Battery Type
AAA
Distrelec Product Id
17666036
Страна на произход
China
Детайли за продукта
testo 905-T1 Mini Penetration Thermometer
Mini penetration type K thermocouple thermometer with a swivel head which rotates through 180° to ensure that the measured value can be easily read.
Temperature range -50°C to +350°C
Up to 500°C (short term 1 -2 minutes)
Selectable °C/°F indication
Probe stem diameter 3mm, length 200mm
10s Response time (in water)
Supplied with
with batteries and instructions.
Handheld Pocket Temperature Indicators
€ 89,72
€ 89,72 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 89,72
€ 89,72 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+350°C
Model Number
905-T1
Thermometer Type
Wireless
Probe Type
K
Best Accuracy
±1 °C
Application
Chemical, Laboratory, Pharmaceutical
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
254mm
Width
38.1mm
Height
35.6mm
Dimensions
270 x 40 x 70mm
Temperature Scale
Centigrade, Fahrenheit
Weight
79.4g
Battery Type
AAA
Distrelec Product Id
17666036
Страна на произход
China
Детайли за продукта
testo 905-T1 Mini Penetration Thermometer
Mini penetration type K thermocouple thermometer with a swivel head which rotates through 180° to ensure that the measured value can be easily read.
Temperature range -50°C to +350°C
Up to 500°C (short term 1 -2 minutes)
Selectable °C/°F indication
Probe stem diameter 3mm, length 200mm
10s Response time (in water)
Supplied with
with batteries and instructions.