Testo 883 Bluetooth, USB 2.0 Thermal Imaging Camera, -30 → +650 °C, 320 x 240pixel Detector Resolution

Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
-30 → +650 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, USB 2.0
Model Number
883
Thermal Sensitivity
40mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Manual
Refresh Rate
27Hz
Minimum Focus Distance
100mm
Application
Thermography
Minimum Focus
100 mm
Emissivity
0.01 → 1
Maximum Temperature Measurement
+650 °C
Field Of View
12 x 9 °, 30 x 23°
Weight
827g
Spatial Resolution IFOV
1.3mrad
Dimensions
171 x 95 x 236mm
Image Storage
Internal Storage
Страна на произход
Germany
€ 4 130,53
€ 4 130,53 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 4 130,53
€ 4 130,53 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
-30 → +650 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, USB 2.0
Model Number
883
Thermal Sensitivity
40mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Manual
Refresh Rate
27Hz
Minimum Focus Distance
100mm
Application
Thermography
Minimum Focus
100 mm
Emissivity
0.01 → 1
Maximum Temperature Measurement
+650 °C
Field Of View
12 x 9 °, 30 x 23°
Weight
827g
Spatial Resolution IFOV
1.3mrad
Dimensions
171 x 95 x 236mm
Image Storage
Internal Storage
Страна на произход
Germany