Testo 872s USB Micro-B Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 320 x 240pixel Detector

Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
480 x 360pixel
Interface Type
USB Micro-B
Model Number
872s
Thermal Sensitivity
0.05°C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
640 x 480pixel
Emissivity
0.01 → 1
Field Of View
42 x 30°
Weight
510g
Accuracy
±2 °C
Dimensions
219 x 96 x 95mm
Dimensions L x W x D
219 x 96 x 95mm
Image Storage
Internal Storage
Application
Thermal Imaging
Minimum Focus
0.5 m
Distrelec Product Id
30368561
Dimensions (L x W x D)
219 x 96 x 95mm
Страна на произход
Germany
€ 2 580,09
€ 2 580,09 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 2 580,09
€ 2 580,09 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
480 x 360pixel
Interface Type
USB Micro-B
Model Number
872s
Thermal Sensitivity
0.05°C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
640 x 480pixel
Emissivity
0.01 → 1
Field Of View
42 x 30°
Weight
510g
Accuracy
±2 °C
Dimensions
219 x 96 x 95mm
Dimensions L x W x D
219 x 96 x 95mm
Image Storage
Internal Storage
Application
Thermal Imaging
Minimum Focus
0.5 m
Distrelec Product Id
30368561
Dimensions (L x W x D)
219 x 96 x 95mm
Страна на произход
Germany