Testo 868s USB Micro-B Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 160 x 120pixel Detector

Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro-B
Model Number
868s
Thermal Sensitivity
0.08°C
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
320 x 240pixel
Image Storage
Internal Storage
Application
Thermal Imaging
Minimum Focus
0.5 m
Dimensions L x W x D
219 x 96 x 95mm
Emissivity
0.01 → 1
Field Of View
31 x 23°
Weight
510g
Accuracy
±2 °C
Dimensions
219 x 96 x 95mm
Страна на произход
Germany
€ 1 406,79
€ 1 406,79 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 406,79
€ 1 406,79 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro-B
Model Number
868s
Thermal Sensitivity
0.08°C
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
320 x 240pixel
Image Storage
Internal Storage
Application
Thermal Imaging
Minimum Focus
0.5 m
Dimensions L x W x D
219 x 96 x 95mm
Emissivity
0.01 → 1
Field Of View
31 x 23°
Weight
510g
Accuracy
±2 °C
Dimensions
219 x 96 x 95mm
Страна на произход
Germany