Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Testo 868 USB Micro-B Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 160 x 120pixel Detector

Номер на артикул на RS: 125-2266Марка: Testo№ по каталога на производителя: 0560 8681
brand-logo

Технически документи

Спецификации

Brand

Testo

Temperature Measurement Range

0 → +650 °C, -30 → +100 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

USB Micro-B

Model Number

868

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Emissivity

0.01 → 1

Dimensions

219 x 96 x 95mm

Image Storage

Internal Storage

Application

Thermography

Model Number p

868

Field Of View

31 x 23°

Weight

510g

Minimum Focus

0.5 m

Страна на произход

Germany

Детайли за продукта

Testo 868 Thermal Imaging Camera

Testo 868 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 868 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.

Thermography connected with the thermal imager Testo 868. It has the best thermal image quality in its class, an integrated digital camera, and stands out thanks to smart new features. The Testo Thermography App wirelessly integrates measurement values, turning your smartphone or tablet into a second display. In addition, you can operate the imager with the App and creating and sending reports on site.

Features and Benefits

Superior image quality
Integrated digital camera
19200 temperature measurement points ensure accurate thermography
IR resolution of 160 x 120 pixels (with integrated Testo Super Resolution Technology 320 x 240 pixels)
Temperature differences reveal from 0.12⁰C
Automatic recognition of Hot-and-Cold Spots
Testo ScaleAssist for comparable images in building
Testo ε-Assist for the automatic determination of emissivity
Use the mobile device as a second display to transfer the live-images from the thermal imager to the smartphone or tablet
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports
With Testo Thermography App

ScaleAssist

Testo ScaleAssist function adjusts the colour distribution of the scale to the interior and exterior temperature of the measurement object and the difference between them. This ensures objectively comparable and error-free thermal images.

ε-Assist

For precise thermal images, it is important to set the emissivity (ε) and the reflected temperature of the object
being examined in the imager. With Testo ε-Assist attach one of the reference stickers included to the measurement object. Via the integrated digital camera, the thermal imager recognises the sticker, determines the emissivity and reflected temperature and sets both values automatically.

Supplied with

Testo 868 Thermal imager with wireless LAN module, SB cable, mains unit, Lithium ion rechargeable battery, pro software, 3 x ε-markers, quick-start guide, short instructions, calibration certificate and case

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Testo 868 USB Micro-B Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 160 x 120pixel Detector

Calibration type

P.O.A.

Testo 868 USB Micro-B Thermal Imaging Camera, 0 → +650 °C, -30 → +100 °C, 160 x 120pixel Detector
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Temperature Measurement Range

0 → +650 °C, -30 → +100 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

USB Micro-B

Model Number

868

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Emissivity

0.01 → 1

Dimensions

219 x 96 x 95mm

Image Storage

Internal Storage

Application

Thermography

Model Number p

868

Field Of View

31 x 23°

Weight

510g

Minimum Focus

0.5 m

Страна на произход

Germany

Детайли за продукта

Testo 868 Thermal Imaging Camera

Testo 868 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 868 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.

Thermography connected with the thermal imager Testo 868. It has the best thermal image quality in its class, an integrated digital camera, and stands out thanks to smart new features. The Testo Thermography App wirelessly integrates measurement values, turning your smartphone or tablet into a second display. In addition, you can operate the imager with the App and creating and sending reports on site.

Features and Benefits

Superior image quality
Integrated digital camera
19200 temperature measurement points ensure accurate thermography
IR resolution of 160 x 120 pixels (with integrated Testo Super Resolution Technology 320 x 240 pixels)
Temperature differences reveal from 0.12⁰C
Automatic recognition of Hot-and-Cold Spots
Testo ScaleAssist for comparable images in building
Testo ε-Assist for the automatic determination of emissivity
Use the mobile device as a second display to transfer the live-images from the thermal imager to the smartphone or tablet
Transfer saved images from the thermal imager to the App or save them directly in the App with the remote control mode
Helpful tools to analyse the images quickly on site
Easy creation of reports
With Testo Thermography App

ScaleAssist

Testo ScaleAssist function adjusts the colour distribution of the scale to the interior and exterior temperature of the measurement object and the difference between them. This ensures objectively comparable and error-free thermal images.

ε-Assist

For precise thermal images, it is important to set the emissivity (ε) and the reflected temperature of the object
being examined in the imager. With Testo ε-Assist attach one of the reference stickers included to the measurement object. Via the integrated digital camera, the thermal imager recognises the sticker, determines the emissivity and reflected temperature and sets both values automatically.

Supplied with

Testo 868 Thermal imager with wireless LAN module, SB cable, mains unit, Lithium ion rechargeable battery, pro software, 3 x ε-markers, quick-start guide, short instructions, calibration certificate and case

Може да се интересувате от