Testo 865s USB Micro-B Thermal Imaging Camera, +280 °C, 160 x 120pixel Detector Resolution

Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
+280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro-B
Model Number
865s
Thermal Sensitivity
0.1°C
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
320 x 240pixel
Field Of View
31 x 23°
Weight
510g
Accuracy
±2 °C
Dimensions
219 x 96 x 95mm
Dimensions L x W x D
219 x 96 x 95mm
Image Storage
Internal Storage
Application
Thermal Imaging
Minimum Focus
0.5 m
Dimensions (L x W x D)
219 x 96 x 95mm
Distrelec Product Id
30368557
Страна на произход
Germany
€ 878,80
€ 878,80 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 878,80
€ 878,80 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoTemperature Measurement Range
+280 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro-B
Model Number
865s
Thermal Sensitivity
0.1°C
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
320 x 240pixel
Field Of View
31 x 23°
Weight
510g
Accuracy
±2 °C
Dimensions
219 x 96 x 95mm
Dimensions L x W x D
219 x 96 x 95mm
Image Storage
Internal Storage
Application
Thermal Imaging
Minimum Focus
0.5 m
Dimensions (L x W x D)
219 x 96 x 95mm
Distrelec Product Id
30368557
Страна на произход
Germany