Testo 835-T1 Infrared Thermometer, -30°C Min, +600°C Max, ±1 °C, ±1.5 °C, ±2.5 °C Accuracy, °C Measurements

Номер на артикул на RS: 777-0431Марка: Testo№ по каталога на производителя: 0560 8351Distrelec Article No.: 30411519
brand-logo

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+600°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 °C, ±1.5 °C, ±2.5 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1, Adjustable

Model Number p

835-T1

Model Number (p)

835-T1

Resolution

0.1 °C

Data Storage

Yes

Length

193mm

Width

166mm

Height

63mm

Dimensions

193 x 166 x 63mm

Weight

514g

Distrelec Product Id

30411519

Страна на произход

Germany

Детайли за продукта

Testo 835-T1 4 point Infrared Thermometer

The Testo 835-T1 is a non-contact infrared thermometer designed for measuring the surface temperature of smaller objects from a medium distance.

The 4 point infrared thermometer shows the exact measuring range, preventing incorrect measurements
Monitoring wall temperature, troubleshooting in heating and air conditioning systems, or the quality control of industrially manufactured products
Measure temperatures safely and accurately even at long distances
No measurement errors, thanks to focused optics (5 m distance = 10 cm measurement spot)
Convenient menu guidance with icons and joystick
Save measurement data on-site and subsequently analyse it via PC

Supplied with

3 batteries Type AA and calibration protocol

Информацията за складовите наличности временно не е налична.

€ 259,71

€ 259,71 Всеки (ex VAT)

Testo 835-T1 Infrared Thermometer, -30°C Min, +600°C Max, ±1 °C, ±1.5 °C, ±2.5 °C Accuracy, °C Measurements

Calibration type

€ 259,71

€ 259,71 Всеки (ex VAT)

Testo 835-T1 Infrared Thermometer, -30°C Min, +600°C Max, ±1 °C, ±1.5 °C, ±2.5 °C Accuracy, °C Measurements
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+600°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 °C, ±1.5 °C, ±2.5 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1, Adjustable

Model Number p

835-T1

Model Number (p)

835-T1

Resolution

0.1 °C

Data Storage

Yes

Length

193mm

Width

166mm

Height

63mm

Dimensions

193 x 166 x 63mm

Weight

514g

Distrelec Product Id

30411519

Страна на произход

Germany

Детайли за продукта

Testo 835-T1 4 point Infrared Thermometer

The Testo 835-T1 is a non-contact infrared thermometer designed for measuring the surface temperature of smaller objects from a medium distance.

The 4 point infrared thermometer shows the exact measuring range, preventing incorrect measurements
Monitoring wall temperature, troubleshooting in heating and air conditioning systems, or the quality control of industrially manufactured products
Measure temperatures safely and accurately even at long distances
No measurement errors, thanks to focused optics (5 m distance = 10 cm measurement spot)
Convenient menu guidance with icons and joystick
Save measurement data on-site and subsequently analyse it via PC

Supplied with

3 batteries Type AA and calibration protocol