Testo 830-T4 Infrared Thermometer, -30°C Min, +400°C Max, ±1 °C Accuracy, °C Measurements

Номер на артикул на RS: 764-4408Марка: Testo№ по каталога на производителя: 0560 8314
brand-logo

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 °C

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

830-T4

Model Number (p)

830-T4

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

38mm

Width

75mm

Height

190mm

Dimensions

190 x 75 x 38mm

Weight

200g

Страна на произход

China

Детайли за продукта

testo 830-T4 Infrared Thermometer

The Testo 830-T4 is a professional-grade infrared thermometer designed for non-contact surface temperature measurements in industry and trade. It's known for its high accuracy, wide temperature range, and long-distance capabilities.

The Testo 830-T4 infrared thermometer set (764-4402) is also available and includes cross-band Type K surface probe, leather case, batteries and calibration protocol

30:1 optics for measuring temperature at a distance even on small objects
Two point laser measurement spot marking
Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)
Input of upper and lower limit value
Adjustable emissivity 0.2 to 1.0
Includes battery & factory calibration certificate
Includes 9V PP3 battery & factory calibration certificate

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 116,87

€ 116,87 Всеки (ex VAT)

Testo 830-T4 Infrared Thermometer, -30°C Min, +400°C Max, ±1 °C Accuracy, °C Measurements

Calibration type

€ 116,87

€ 116,87 Всеки (ex VAT)

Testo 830-T4 Infrared Thermometer, -30°C Min, +400°C Max, ±1 °C Accuracy, °C Measurements
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 °C

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

830-T4

Model Number (p)

830-T4

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

38mm

Width

75mm

Height

190mm

Dimensions

190 x 75 x 38mm

Weight

200g

Страна на произход

China

Детайли за продукта

testo 830-T4 Infrared Thermometer

The Testo 830-T4 is a professional-grade infrared thermometer designed for non-contact surface temperature measurements in industry and trade. It's known for its high accuracy, wide temperature range, and long-distance capabilities.

The Testo 830-T4 infrared thermometer set (764-4402) is also available and includes cross-band Type K surface probe, leather case, batteries and calibration protocol

30:1 optics for measuring temperature at a distance even on small objects
Two point laser measurement spot marking
Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)
Input of upper and lower limit value
Adjustable emissivity 0.2 to 1.0
Includes battery & factory calibration certificate
Includes 9V PP3 battery & factory calibration certificate

Може да се интересувате от