Testo 830-T2 Infrared Thermometer, -30°C Min, +400°C Max, ±1.5 °C Accuracy, °C Measurements

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+400°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
12:1
Emissivity
0.1 → 1, Adjustable
Model Number p
830-T2
Model Number (p)
830-T2
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
38mm
Width
75mm
Height
190mm
Dimensions
190 x 75 x 38mm
Weight
200g
Distrelec Product Id
30411518
Страна на произход
China
Детайли за продукта
Testo 830 T-2 Infrared Thermometer
For non-contact temperature measurements, the Testo 830 T-2 is specifically designed for trade and industry. Featuring a new processor it has better resolution and makes precise IR measurements possible. The 2-point laser thermometer has spot marking and 12:1 distance-to-spot ratio making the testing of small objects possible at a safe distance.
With a pistol style ergonomic design it also features adjustable limit values, alarm function and the ability to connect external probes becoming a contact thermometer.
Features and Benefits:
-30°C to 400°C temperature range
Fast readings
Audible and visual alarms
Back-lit display
Adjustable emissivity 0.2 to 1.0
Includes 9V PP3 battery and factory calibration certificate
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
€ 76,73
€ 76,73 Всеки (ex VAT)
1
€ 76,73
€ 76,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+400°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
12:1
Emissivity
0.1 → 1, Adjustable
Model Number p
830-T2
Model Number (p)
830-T2
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
38mm
Width
75mm
Height
190mm
Dimensions
190 x 75 x 38mm
Weight
200g
Distrelec Product Id
30411518
Страна на произход
China
Детайли за продукта
Testo 830 T-2 Infrared Thermometer
For non-contact temperature measurements, the Testo 830 T-2 is specifically designed for trade and industry. Featuring a new processor it has better resolution and makes precise IR measurements possible. The 2-point laser thermometer has spot marking and 12:1 distance-to-spot ratio making the testing of small objects possible at a safe distance.
With a pistol style ergonomic design it also features adjustable limit values, alarm function and the ability to connect external probes becoming a contact thermometer.
Features and Benefits:
-30°C to 400°C temperature range
Fast readings
Audible and visual alarms
Back-lit display
Adjustable emissivity 0.2 to 1.0
Includes 9V PP3 battery and factory calibration certificate
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.