Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+50°C
Maximum Humidity Measurement
95%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
605-H1
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Calibrated
RSCAL
Functions
Hold
Power Source
Battery
Battery Type
AAA
Battery Life
1000 h
Weight
75g
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
China
Детайли за продукта
testo 605-H1 Mini Humidity Measurement Stick
A mini humidity meter with a swivel head which rotates through 180° for easy measurement readings.
Dew point calculation (-20 → +50° Ctd)
180° swivel head for easy measurement readings
Auto off function
Humidity sensor unaffected by condensation
Duct holder and multi-function clip for quick positioning
Worldwide patented, accurate and long-term stable Testo humidity sensor
Supplied with
batteries and instructions.
€ 259,89
€ 259,89 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 259,89
€ 259,89 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+50°C
Maximum Humidity Measurement
95%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
605-H1
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Calibrated
RSCAL
Functions
Hold
Power Source
Battery
Battery Type
AAA
Battery Life
1000 h
Weight
75g
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
China
Детайли за продукта
testo 605-H1 Mini Humidity Measurement Stick
A mini humidity meter with a swivel head which rotates through 180° for easy measurement readings.
Dew point calculation (-20 → +50° Ctd)
180° swivel head for easy measurement readings
Auto off function
Humidity sensor unaffected by condensation
Duct holder and multi-function clip for quick positioning
Worldwide patented, accurate and long-term stable Testo humidity sensor
Supplied with
batteries and instructions.