Testo 435-1 Hotwire, Rotary Vane Anemometer, 40m/s Max, Measures Humidity, Temperature

Номер на артикул на RS: 512-0323Марка: Testo№ по каталога на производителя: 0560 4351
brand-logo
Преглед на всички в Анемометри

Технически документи

Спецификации

Brand

Testo

Model Number p

435-1

Measurement Parameters

Humidity, Temperature

Maximum Air Velocity

40m/s

Probe Type

Hotwire, Rotary Vane

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.2 °C

Power Source

Battery

Battery Type

AA

Battery Life

200 h

Weight

428g

Height

46mm

Minimum Operating Temperature

-20°C

Width

74mm

Length

225mm

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Testo 435-1 Multi-Function Meter

From Testo, the 435-1 Multi-function meter designed for measuring adjusting and testing HVAC systems and assessing air quality. The professional hand-held meter provides instant, accurate readings allowing the user to easily pinpoint and troubleshoot areas of concern. Configurable with an array of different probes, the Testo 435-1 is the essential instrument for service engineers HAVC technicians and building inspectors

Ergonomically designed, the robust hand-held digital meter utilises a range of optional plug-in probes to deliver readings with a high degree of accuracy. Depending on the probe selected, the Testo 435-1 meter has the capability to measure temperature, humidity, CO2 and absolute pressure, air velocity and volumetric flow rates.

With an easy to navigate keypad and soft control buttons, operation of the Testo 435 is incredibly easy. Probe dependant menus and selectable user profiles for typical applications and measurements make complicated programming unnecessary. With minimal effort, the user can easily select the parameters and functions to be measured. With a large backlit LCD display, all collected readings are clearly shown on the front screen, even in low light conditions. A handy auto-off feature also helps to conserve battery life.

Features and Benefits

• Accepts a wide array of probes for airflow, temperature, humidity, CO2 and CO
• Robust IP54 Casing
• Accurate, reliable results
• Easy to navigate
• Easy to read LCD display
• Backlight function
• Integrated rubber boot and magnetic back
• Auto-off function
• Low battery indication

Applications

The Testo 435-1 multifunction test meter is the preferred instrument for HVAC engineers, building and energy management specialists commissioning experts. They are used to measure airflow, temperature, humidity, CO2 and CO quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are

• HVAC system performance
• Environmental testing
• Measuring room climate
• Air conveyors
• Air balancing
• Air inlet and outlets
• Air and surface temperature

Compatible plug-in probes for the Testo 435-1

Multi-function Probes

• IAQ (Indoor Air Quality) probe to assess Air Quality, CO2, humidity, temperature and absolute pressure. See part number 512-0755
• Thermal velocity probe with built-in temperature and humidity sensors. Telescopic handle. See part number 512-0783

Flow Probes

• Anemometer vane measurement probe with telescopic handle for duct measurements. See part number 512-0610

Air Probes

• Robust NTC air probe. See part number 512-0525

Surface Probes

• Fast action surface probe with sprung thermocouple strip. Type K. See part number 516-0618
• Pipe wrap probe for pipe diameters from 5 to 65 mm. Type K. See part number 191-6221
• Clamp pipe probe for pipe diameters from 15 to 25 mm. See part number 518-5285

Immersion / penetration probes

• Waterproof immersion/ penetration probe. Type K. See part number 512-0711

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Testo 435-1 Hotwire, Rotary Vane Anemometer, 40m/s Max, Measures Humidity, Temperature

P.O.A.

Testo 435-1 Hotwire, Rotary Vane Anemometer, 40m/s Max, Measures Humidity, Temperature
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Model Number p

435-1

Measurement Parameters

Humidity, Temperature

Maximum Air Velocity

40m/s

Probe Type

Hotwire, Rotary Vane

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.2 °C

Power Source

Battery

Battery Type

AA

Battery Life

200 h

Weight

428g

Height

46mm

Minimum Operating Temperature

-20°C

Width

74mm

Length

225mm

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Testo 435-1 Multi-Function Meter

From Testo, the 435-1 Multi-function meter designed for measuring adjusting and testing HVAC systems and assessing air quality. The professional hand-held meter provides instant, accurate readings allowing the user to easily pinpoint and troubleshoot areas of concern. Configurable with an array of different probes, the Testo 435-1 is the essential instrument for service engineers HAVC technicians and building inspectors

Ergonomically designed, the robust hand-held digital meter utilises a range of optional plug-in probes to deliver readings with a high degree of accuracy. Depending on the probe selected, the Testo 435-1 meter has the capability to measure temperature, humidity, CO2 and absolute pressure, air velocity and volumetric flow rates.

With an easy to navigate keypad and soft control buttons, operation of the Testo 435 is incredibly easy. Probe dependant menus and selectable user profiles for typical applications and measurements make complicated programming unnecessary. With minimal effort, the user can easily select the parameters and functions to be measured. With a large backlit LCD display, all collected readings are clearly shown on the front screen, even in low light conditions. A handy auto-off feature also helps to conserve battery life.

Features and Benefits

• Accepts a wide array of probes for airflow, temperature, humidity, CO2 and CO
• Robust IP54 Casing
• Accurate, reliable results
• Easy to navigate
• Easy to read LCD display
• Backlight function
• Integrated rubber boot and magnetic back
• Auto-off function
• Low battery indication

Applications

The Testo 435-1 multifunction test meter is the preferred instrument for HVAC engineers, building and energy management specialists commissioning experts. They are used to measure airflow, temperature, humidity, CO2 and CO quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are

• HVAC system performance
• Environmental testing
• Measuring room climate
• Air conveyors
• Air balancing
• Air inlet and outlets
• Air and surface temperature

Compatible plug-in probes for the Testo 435-1

Multi-function Probes

• IAQ (Indoor Air Quality) probe to assess Air Quality, CO2, humidity, temperature and absolute pressure. See part number 512-0755
• Thermal velocity probe with built-in temperature and humidity sensors. Telescopic handle. See part number 512-0783

Flow Probes

• Anemometer vane measurement probe with telescopic handle for duct measurements. See part number 512-0610

Air Probes

• Robust NTC air probe. See part number 512-0525

Surface Probes

• Fast action surface probe with sprung thermocouple strip. Type K. See part number 516-0618
• Pipe wrap probe for pipe diameters from 5 to 65 mm. Type K. See part number 191-6221
• Clamp pipe probe for pipe diameters from 15 to 25 mm. See part number 518-5285

Immersion / penetration probes

• Waterproof immersion/ penetration probe. Type K. See part number 512-0711

Може да се интересувате от