Testo 410-1 NTC, Rotary Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature

Технически документи
Спецификации
Brand
TestoModel Number p
410-1
Measurement Parameters
Air Velocity, Temperature
Model Number (p)
410-1
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±2% + 0.2 m/s
Air Velocity Resolution
0.1m/s
Probe Type
NTC, Rotary Vane
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
AAA
Battery Life
100 h
Dimensions
133 x 46 x 25mm
Weight
110g
Height
25mm
Length
133mm
Maximum Operating Temperature
+50°C
Width
46mm
Minimum Operating Temperature
-10°C
Страна на произход
China
Детайли за продукта
Testo 410-1 Pocket Anemometer
From Testo, the 410-1 rotating vane anemometer designed for measuring air velocity and air temperature. The pocket-sized meter provides instant, accurate on the spot readings at ventilation grilles and air outlets. Constructed from high-quality impact resistant materials the robust meter is ideal for HVAC engineers and technicians.
Compact in design, the handheld instrument features an in-built 40mm rotating vane which calculates the wind speed passing through the impeller. With a measuring range of 0.4 to 20 m/s, the 410-1 anemometer can even be used for low flow speeds. In addition, the 410-1 is able to simultaneously measure the air temperature thanks to the NTC sensor.
Operation is simple, just 3 control keys enable the user to easily scroll through and select the desired function. The 410-1 displays the units for air velocity and temperature as m/s, km/h, fpm, mph, kts, Beaufort, ° C, °F and wind chill. With an illuminated display, all recordings are clearly shown on the front screen, even in low light and dark conditions.
Suitable for both indoor and outdoor measurement applications the 410-1 includes a plug on protective cap for extra protection while not in use. An integrated wrist strap also provides extra security.
Features and Benefits
Compact, hand-held design
Ideal for indoor and outdoor applications
Built-in 40mm rotating vane
NTC Temperature sensor
Simultaneous calculation of air flow velocity and air temperature
Single-point averaging
Hold function for recording current values
Illuminated display
Powered by 2 AAA batteries
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are
HVAC
Construction
Roofing
Sailing, boating and windsurfing
Climbing and hiking
Aviation, wind direction, airflow and gust
Weather stations and meteorological studies
FAQ
Q - Is there a recommended replacement battery?
A - Yes, the Testo 410-1 anemometer uses Alkaline AAA batteries for its power supply. See RS part number 744-2209
€ 128,67
€ 128,67 Всеки (ex VAT)
1
€ 128,67
€ 128,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoModel Number p
410-1
Measurement Parameters
Air Velocity, Temperature
Model Number (p)
410-1
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±2% + 0.2 m/s
Air Velocity Resolution
0.1m/s
Probe Type
NTC, Rotary Vane
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
AAA
Battery Life
100 h
Dimensions
133 x 46 x 25mm
Weight
110g
Height
25mm
Length
133mm
Maximum Operating Temperature
+50°C
Width
46mm
Minimum Operating Temperature
-10°C
Страна на произход
China
Детайли за продукта
Testo 410-1 Pocket Anemometer
From Testo, the 410-1 rotating vane anemometer designed for measuring air velocity and air temperature. The pocket-sized meter provides instant, accurate on the spot readings at ventilation grilles and air outlets. Constructed from high-quality impact resistant materials the robust meter is ideal for HVAC engineers and technicians.
Compact in design, the handheld instrument features an in-built 40mm rotating vane which calculates the wind speed passing through the impeller. With a measuring range of 0.4 to 20 m/s, the 410-1 anemometer can even be used for low flow speeds. In addition, the 410-1 is able to simultaneously measure the air temperature thanks to the NTC sensor.
Operation is simple, just 3 control keys enable the user to easily scroll through and select the desired function. The 410-1 displays the units for air velocity and temperature as m/s, km/h, fpm, mph, kts, Beaufort, ° C, °F and wind chill. With an illuminated display, all recordings are clearly shown on the front screen, even in low light and dark conditions.
Suitable for both indoor and outdoor measurement applications the 410-1 includes a plug on protective cap for extra protection while not in use. An integrated wrist strap also provides extra security.
Features and Benefits
Compact, hand-held design
Ideal for indoor and outdoor applications
Built-in 40mm rotating vane
NTC Temperature sensor
Simultaneous calculation of air flow velocity and air temperature
Single-point averaging
Hold function for recording current values
Illuminated display
Powered by 2 AAA batteries
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are
HVAC
Construction
Roofing
Sailing, boating and windsurfing
Climbing and hiking
Aviation, wind direction, airflow and gust
Weather stations and meteorological studies
FAQ
Q - Is there a recommended replacement battery?
A - Yes, the Testo 410-1 anemometer uses Alkaline AAA batteries for its power supply. See RS part number 744-2209