Testo 805i Bluetooth Infrared Thermometer, -30°C Min, +250°C Max, ±2.5 °C Accuracy, °C Measurements

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+250°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±2.5 °C
Distance to spot Ratio
10:1
Emissivity
0.1 → 1, Adjustable
Model Number p
805i Bluetooth
Model Number (p)
805i Bluetooth
Resolution
0.1 °C
Length
140mm
Width
36mm
Height
25mm
Dimensions
140 x 36 x 25mm
Weight
97g
Distrelec Product Id
30042396
Страна на произход
China
Детайли за продукта
testo 805i Bluetooth Infrared Thermometer Smart Probe
In combination with a smartphone or tablet, the infrared thermometer testo 805i functions as a compact measuring instrument for wall temperatures as well as for fuse and component temperatures in air-conditioning systems. The measurement location is clearly marked with a multi-point laser circle. Users can read off their measurement values comfortably in the testo Smart Probes App installed on the end device. Using the App, images including temperature value and laser marking can also be created and documented. Detection of mould-endangered areas is simplified by a special menu. The measurement protocols can be sent directly as PDF or Excel files.
Professional measuring instrument for use with smartphones/tablets
Non-contact, infrared measurement of the surface temperature
Measurement spot marking with easily visible 8-point laser circle
Easy selection of emissivity with stored material list
Image documentation with measurement values and measurement spot marking
Optics 10:1, measuring range -30 to +250 °C
Dimensions 140 x 36 x 25 mm
Emissivity 0.1 to 1.0 adjustable
Supplied with
AAA batteries (x3), calibration protocol
€ 117,66
€ 117,66 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 117,66
€ 117,66 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+250°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±2.5 °C
Distance to spot Ratio
10:1
Emissivity
0.1 → 1, Adjustable
Model Number p
805i Bluetooth
Model Number (p)
805i Bluetooth
Resolution
0.1 °C
Length
140mm
Width
36mm
Height
25mm
Dimensions
140 x 36 x 25mm
Weight
97g
Distrelec Product Id
30042396
Страна на произход
China
Детайли за продукта
testo 805i Bluetooth Infrared Thermometer Smart Probe
In combination with a smartphone or tablet, the infrared thermometer testo 805i functions as a compact measuring instrument for wall temperatures as well as for fuse and component temperatures in air-conditioning systems. The measurement location is clearly marked with a multi-point laser circle. Users can read off their measurement values comfortably in the testo Smart Probes App installed on the end device. Using the App, images including temperature value and laser marking can also be created and documented. Detection of mould-endangered areas is simplified by a special menu. The measurement protocols can be sent directly as PDF or Excel files.
Professional measuring instrument for use with smartphones/tablets
Non-contact, infrared measurement of the surface temperature
Measurement spot marking with easily visible 8-point laser circle
Easy selection of emissivity with stored material list
Image documentation with measurement values and measurement spot marking
Optics 10:1, measuring range -30 to +250 °C
Dimensions 140 x 36 x 25 mm
Emissivity 0.1 to 1.0 adjustable
Supplied with
AAA batteries (x3), calibration protocol