Testo 112 Wired Digital Thermometer for Food Industry Use, NTC, PT100 Probe, 1 Input(s), +300°C Max, ±0.5 °C Accuracy -

Номер на артикул на RS: 192-5806Марка: Testo№ по каталога на производителя: 0560 1128
brand-logo

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Calibrated

RSCAL

Model Number

112

Probe Type

NTC, PT100

Thermometer Type

Wired

Best Accuracy

±0.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Battery Type

9V

Weight

171g

Страна на произход

Germany

Детайли за продукта

testo 112 Food thermometer

High-precision and may be calibrated
Ideal for official food checks
On-site print-out with testo log printer (optional)
Minimum/maximum value memory
Display illumination
Suitable for NTC and Pt100 probes

Optional accessories

Probes (e.g. RS stock no.: 191-6142)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

testo 112 (without probe), battery, instructions

Информацията за складовите наличности временно не е налична.

€ 319,08

€ 319,08 Всеки (ex VAT)

Testo 112 Wired Digital Thermometer for Food Industry Use, NTC, PT100 Probe, 1 Input(s), +300°C Max, ±0.5 °C Accuracy -

Calibration type

€ 319,08

€ 319,08 Всеки (ex VAT)

Testo 112 Wired Digital Thermometer for Food Industry Use, NTC, PT100 Probe, 1 Input(s), +300°C Max, ±0.5 °C Accuracy -
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Calibrated

RSCAL

Model Number

112

Probe Type

NTC, PT100

Thermometer Type

Wired

Best Accuracy

±0.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Battery Type

9V

Weight

171g

Страна на произход

Germany

Детайли за продукта

testo 112 Food thermometer

High-precision and may be calibrated
Ideal for official food checks
On-site print-out with testo log printer (optional)
Minimum/maximum value memory
Display illumination
Suitable for NTC and Pt100 probes

Optional accessories

Probes (e.g. RS stock no.: 191-6142)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

testo 112 (without probe), battery, instructions