Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+150°C
Model Number
110
Thermometer Type
Wired
Probe Type
NTC
Best Accuracy
±0.2 °C
Application
Multipurpose
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
171g
Battery Type
9V
Страна на произход
China
Детайли за продукта
Testo 110 Thermometer
High accuracy instrument using NTC thermistor sensors for measurement in °C and °F
Accuracy and response complies with the Food Hygiene Regulations
Min/ Max readings on a clear 2 line backlit display
User-adjustable audible alarm limits aid in temperature control
Compatible with the Testo Radio Probe System to provide cable free temperature probe
Print out readings on-site with the optional Testo infra red printer
TopSafe protective case (optional) guards against damage from impact, moisture and dirt
Supplied with
9V PP3 alkaline battery and instructions

P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+150°C
Model Number
110
Thermometer Type
Wired
Probe Type
NTC
Best Accuracy
±0.2 °C
Application
Multipurpose
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
171g
Battery Type
9V
Страна на произход
China
Детайли за продукта
Testo 110 Thermometer
High accuracy instrument using NTC thermistor sensors for measurement in °C and °F
Accuracy and response complies with the Food Hygiene Regulations
Min/ Max readings on a clear 2 line backlit display
User-adjustable audible alarm limits aid in temperature control
Compatible with the Testo Radio Probe System to provide cable free temperature probe
Print out readings on-site with the optional Testo infra red printer
TopSafe protective case (optional) guards against damage from impact, moisture and dirt
Supplied with
9V PP3 alkaline battery and instructions
