Testo 882 Thermal Imaging Camera, -20 → +350 °C, 320 x 240pixel Detector Resolution With RS Calibration

Номер на артикул на RS: 192-5842Марка: Testo№ по каталога на производителя: 0560 0882
brand-logo

Технически документи

Спецификации

Brand

Testo

Temperature Measurement Range

-20 → +350 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

882

Thermal Sensitivity

≤60mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

33Hz

Minimum Focus Distance

200mm

Display Size

3.5in

Weight

900g

Application

Thermography

Minimum Focus

200 mm

Страна на произход

Germany

Детайли за продукта

Testo 882 Thermal Imaging Camera, 33Hz Refresh Rate, 0.2m Focus Distance - 0560 0882

Looking for a way to easily capture images and measure temperatures in your low-light environments? Turn to this thermal imaging camera from Testo. This product offers superior image quality thanks to its display resolution of 640 x 480 pixels, allowing for accurate data analysis. You can use its manual focus and laser marker for precise control when targeting heat zones. The camera comes with a sturdy case, an SD (secure digital) card and a USB cable for quick and simple transfer of information to your computer.

Image sensor with 320 x 240 pixels
Large field of view thanks to 32° lens
High image quality due to NETD < 60 mK
Voice recording with the practical headset
Built-in digital camera with power LEDs
Min/Max on Area calculation
Display of surface moisture (via manual input)
Isotherm display in instrument
Min/Max on Area calculation
Auto Hot/Cold Spot Recognition
Laser measuring spot marking
Measuring range up to 550°C optionally possible

Supplied with

robust case, software, SD card, USB cable, mains unit, Li ion rechargeable battery, headset, carrying strap

Информацията за складовите наличности временно не е налична.

P.O.A.

Testo 882 Thermal Imaging Camera, -20 → +350 °C, 320 x 240pixel Detector Resolution With RS Calibration

Calibration type

P.O.A.

Testo 882 Thermal Imaging Camera, -20 → +350 °C, 320 x 240pixel Detector Resolution With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Temperature Measurement Range

-20 → +350 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

882

Thermal Sensitivity

≤60mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual

Calibrated

RSCAL

Refresh Rate

33Hz

Minimum Focus Distance

200mm

Display Size

3.5in

Weight

900g

Application

Thermography

Minimum Focus

200 mm

Страна на произход

Germany

Детайли за продукта

Testo 882 Thermal Imaging Camera, 33Hz Refresh Rate, 0.2m Focus Distance - 0560 0882

Looking for a way to easily capture images and measure temperatures in your low-light environments? Turn to this thermal imaging camera from Testo. This product offers superior image quality thanks to its display resolution of 640 x 480 pixels, allowing for accurate data analysis. You can use its manual focus and laser marker for precise control when targeting heat zones. The camera comes with a sturdy case, an SD (secure digital) card and a USB cable for quick and simple transfer of information to your computer.

Image sensor with 320 x 240 pixels
Large field of view thanks to 32° lens
High image quality due to NETD < 60 mK
Voice recording with the practical headset
Built-in digital camera with power LEDs
Min/Max on Area calculation
Display of surface moisture (via manual input)
Isotherm display in instrument
Min/Max on Area calculation
Auto Hot/Cold Spot Recognition
Laser measuring spot marking
Measuring range up to 550°C optionally possible

Supplied with

robust case, software, SD card, USB cable, mains unit, Li ion rechargeable battery, headset, carrying strap