Testo 810 Infrared Thermometer, -30°C Min, +300°C Max, ±2 % Accuracy, °C Measurements

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±2 %
Distance to spot Ratio
6:1
Emissivity
0.2 → 0.99, Adjustable
Model Number p
810
Model Number (p)
810
Resolution
0.1 °C
Response Time
0.5 s
Length
119mm
Width
46mm
Height
25mm
Dimensions
119 x 46 x 25mm
Weight
90g
Distrelec Product Id
17666944
Страна на произход
China
Детайли за продукта
Testo 810 Pocket Infrared Thermometer
A pocket sized infrared temperature measuring instrument for non-contact measurement.
1-point laser measurement point marking and 6:1 optics, measure radiators, windows and air outlets amongst many more applications. The difference between air and surface temperature is automatically displayed, it features a settable emissivity and min. /max function. With a sleek design for quick access and easy storage, such as pockets, and a large illuminated display this is a handy laser thermometer, literally.
Features and Benefits:
Protective cap for storage, wrist strap and belt-holder
6:1 distance to spot
-10 to +50 °C operating temperature range
Hold-function, Min/Max/Dif
Adjustable emissivity
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
wrist strap, belt holder, protective cap, and batteries and instructions.
€ 101,02
€ 101,02 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 101,02
€ 101,02 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±2 %
Distance to spot Ratio
6:1
Emissivity
0.2 → 0.99, Adjustable
Model Number p
810
Model Number (p)
810
Resolution
0.1 °C
Response Time
0.5 s
Length
119mm
Width
46mm
Height
25mm
Dimensions
119 x 46 x 25mm
Weight
90g
Distrelec Product Id
17666944
Страна на произход
China
Детайли за продукта
Testo 810 Pocket Infrared Thermometer
A pocket sized infrared temperature measuring instrument for non-contact measurement.
1-point laser measurement point marking and 6:1 optics, measure radiators, windows and air outlets amongst many more applications. The difference between air and surface temperature is automatically displayed, it features a settable emissivity and min. /max function. With a sleek design for quick access and easy storage, such as pockets, and a large illuminated display this is a handy laser thermometer, literally.
Features and Benefits:
Protective cap for storage, wrist strap and belt-holder
6:1 distance to spot
-10 to +50 °C operating temperature range
Hold-function, Min/Max/Dif
Adjustable emissivity
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
wrist strap, belt holder, protective cap, and batteries and instructions.