Testo 610 Hygrometer, ±2.5 %RH Accuracy, +50°C Max, 100%RH Max, RS Calibration

Номер на артикул на RS: 192-6506Марка: Testo№ по каталога на производителя: 0560 0610
brand-logo
Преглед на всички в Хигрометри

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

610

Best Humidity Measurement Accuracy

±2.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Calibrated

RSCAL

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

90g

Страна на произход

China

Детайли за продукта

testo 610 pocket-sized thermo-hygrograph

Innovative measurement technology in a pocket-sized version for testing air temperature and humidity.

Reliable and stable measurement
Display backlighting
2.5 % rh accuracy with calibration protocol
Includes dewpoint and wet bulb calculation
Useful aid for dampness & air quality investigations
2 x AAA batteries will typically provide 200 hours of operation (backlight off)

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.

Информацията за складовите наличности временно не е налична.

€ 293,95

€ 293,95 Всеки (ex VAT)

Testo 610 Hygrometer, ±2.5 %RH Accuracy, +50°C Max, 100%RH Max, RS Calibration

Calibration type

€ 293,95

€ 293,95 Всеки (ex VAT)

Testo 610 Hygrometer, ±2.5 %RH Accuracy, +50°C Max, 100%RH Max, RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

610

Best Humidity Measurement Accuracy

±2.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Calibrated

RSCAL

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

90g

Страна на произход

China

Детайли за продукта

testo 610 pocket-sized thermo-hygrograph

Innovative measurement technology in a pocket-sized version for testing air temperature and humidity.

Reliable and stable measurement
Display backlighting
2.5 % rh accuracy with calibration protocol
Includes dewpoint and wet bulb calculation
Useful aid for dampness & air quality investigations
2 x AAA batteries will typically provide 200 hours of operation (backlight off)

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.