Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Testo 0554 0452 Sound Level Calibrator, ±0.5 dB Accuracy, 94 dB, 114 dB Output, 1/2 in, 1 in Microphone

Номер на артикул на RS: 498-0095Марка: Testo№ по каталога на производителя: 0554 0452Distrelec Article No.: 17646526
brand-logo

Технически документи

Спецификации

Brand

Testo

Sound Output

94 dB, 114 dB

Frequency

1000Hz

Accuracy

±0.5 dB

Microphone Size

1/2 in, 1 in

Battery Life

40 h

Battery Type

9V

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

0554 0452

Model Number (p)

0554 0452

Weight

170g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Testo Sound Level Calibrator

For testing and adjusting sound level measurement equipment
LED display for function and battery status
2 levels can be set
Suitable for 1/2-inch and 1-inch microphones

Supplied with

  Sound level calibrator, adapter ring for 1/2-inch microphones, carry case, instructions

Информацията за складовите наличности временно не е налична.

€ 491,61

€ 491,61 Всеки (ex VAT)

Testo 0554 0452 Sound Level Calibrator, ±0.5 dB Accuracy, 94 dB, 114 dB Output, 1/2 in, 1 in Microphone

€ 491,61

€ 491,61 Всеки (ex VAT)

Testo 0554 0452 Sound Level Calibrator, ±0.5 dB Accuracy, 94 dB, 114 dB Output, 1/2 in, 1 in Microphone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Sound Output

94 dB, 114 dB

Frequency

1000Hz

Accuracy

±0.5 dB

Microphone Size

1/2 in, 1 in

Battery Life

40 h

Battery Type

9V

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

0554 0452

Model Number (p)

0554 0452

Weight

170g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Testo Sound Level Calibrator

For testing and adjusting sound level measurement equipment
LED display for function and battery status
2 levels can be set
Suitable for 1/2-inch and 1-inch microphones

Supplied with

  Sound level calibrator, adapter ring for 1/2-inch microphones, carry case, instructions