Testo 0554 0051 Thermometer Tape for Use with Infrared Thermometer, Thermal Imager

Номер на артикул на RS: 125-2269Марка: Testo№ по каталога на производителя: 0554 0051Distrelec Article No.: 30411508
brand-logo

Технически документи

Спецификации

Brand

Testo

Accessory Type

Emission Adhesive Tape 10 m (L) X 23 mm (W)

For Use With

Infrared Thermometer, Thermal Imager

Страна на произход

Germany

Детайли за продукта

Emmissivity Adhesive Tape

Testo 0554 0051 is an adhesive tape roll for Infrared Thermal Imagers and Thermometers. Suitable for use on bare surfaces.

Feature and Benefits

Emission tape, for measurements on reflective surfaces
Measures 10 m (L) x 25 mm (W)
0.95 Emissivity
Temperature Resistant to +250°C

Testo 0554 0051 Adhesive Tape Roll

Attach a piece of emission tape to your measurement object. With your thermal imager or your infrared thermometer, you can measure the temperature of the measurement object's surface on the taped area.

€ 91,39

€ 91,39 Всеки (ex VAT)

Testo 0554 0051 Thermometer Tape for Use with Infrared Thermometer, Thermal Imager

€ 91,39

€ 91,39 Всеки (ex VAT)

Testo 0554 0051 Thermometer Tape for Use with Infrared Thermometer, Thermal Imager

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Testo

Accessory Type

Emission Adhesive Tape 10 m (L) X 23 mm (W)

For Use With

Infrared Thermometer, Thermal Imager

Страна на произход

Germany

Детайли за продукта

Emmissivity Adhesive Tape

Testo 0554 0051 is an adhesive tape roll for Infrared Thermal Imagers and Thermometers. Suitable for use on bare surfaces.

Feature and Benefits

Emission tape, for measurements on reflective surfaces
Measures 10 m (L) x 25 mm (W)
0.95 Emissivity
Temperature Resistant to +250°C

Testo 0554 0051 Adhesive Tape Roll

Attach a piece of emission tape to your measurement object. With your thermal imager or your infrared thermometer, you can measure the temperature of the measurement object's surface on the taped area.