Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Testo Cover for Use with Testo 416 Compact Vane Anemometer

Номер на артикул на RS: 512-0402Марка: Testo№ по каталога на производителя: 0516 0221
brand-logo

Технически документи

Спецификации

Brand

Testo

Accessory Type

Cover

For Use With

Testo 416 Compact Vane Anemometer

Страна на произход

Germany

Детайли за продукта

testo 416 Vane Anemometer

From Testo, the 416 small vane anemometer with a fixed telescopic probe, designed for measuring the airflow, wind speed and calculating Volumatic flow rate. The 416 digital anemometer provides accurate on the spot readings in small ducts, ventilation grilles and air outlets. Constructed from high-quality impact resistant ABS, the tough anemometer is the ideal instrument for HVAC technicians and service engineers.

Compact in design, the hand-held instrument uses a high precision mini rotating vane to deliver readings with a high degree of accuracy. With a measuring range of 0.6 to 40 m/s, the Testo 416 anemometer can even be used at low speeds. Featuring a telescopic probe it can easily be extended and used for applications where measuring space is limited or hard to reach.

An easy to navigate keypad and only 4 control buttons make the 416 meter extremely easy to operate. With minimal effort, the user is able to display air flow measurements directly on the front screen. Accurate volume flow calculation shown in m³/h can also be displayed. Timed and multi-point mean calculation provides additional information on mean volume flow. With a large backlit LCD display all minimum, maximum and flow readings are clearly shown, even in low light conditions. A handy auto-off feature also helps to conserve valuable battery life.

Features and Benefits

• Compact, lightweight meter
• Accurate, fast results
• Precise 16mm rotating vane sensor
• Measures air flow in m/s
• Calculates volumetric flow rate in m3/h
• Point and timed mean calculation function
• Minimum and Maximum function
• Data hold function
• Easy to read backlight display
• IP65 when used with the TopSafe accessory
• Low battery indication
• Auto off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Idea for measuring airflow and air volume in small ducts. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Wind direction and gust

FAQ

Q – Are additional accessories available?
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435

Supplied with

9V PP3 battery, 16mm telescopic vane (permanently attached) and instructions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Testo Cover for Use with Testo 416 Compact Vane Anemometer

P.O.A.

Testo Cover for Use with Testo 416 Compact Vane Anemometer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Accessory Type

Cover

For Use With

Testo 416 Compact Vane Anemometer

Страна на произход

Germany

Детайли за продукта

testo 416 Vane Anemometer

From Testo, the 416 small vane anemometer with a fixed telescopic probe, designed for measuring the airflow, wind speed and calculating Volumatic flow rate. The 416 digital anemometer provides accurate on the spot readings in small ducts, ventilation grilles and air outlets. Constructed from high-quality impact resistant ABS, the tough anemometer is the ideal instrument for HVAC technicians and service engineers.

Compact in design, the hand-held instrument uses a high precision mini rotating vane to deliver readings with a high degree of accuracy. With a measuring range of 0.6 to 40 m/s, the Testo 416 anemometer can even be used at low speeds. Featuring a telescopic probe it can easily be extended and used for applications where measuring space is limited or hard to reach.

An easy to navigate keypad and only 4 control buttons make the 416 meter extremely easy to operate. With minimal effort, the user is able to display air flow measurements directly on the front screen. Accurate volume flow calculation shown in m³/h can also be displayed. Timed and multi-point mean calculation provides additional information on mean volume flow. With a large backlit LCD display all minimum, maximum and flow readings are clearly shown, even in low light conditions. A handy auto-off feature also helps to conserve valuable battery life.

Features and Benefits

• Compact, lightweight meter
• Accurate, fast results
• Precise 16mm rotating vane sensor
• Measures air flow in m/s
• Calculates volumetric flow rate in m3/h
• Point and timed mean calculation function
• Minimum and Maximum function
• Data hold function
• Easy to read backlight display
• IP65 when used with the TopSafe accessory
• Low battery indication
• Auto off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Idea for measuring airflow and air volume in small ducts. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Wind direction and gust

FAQ

Q – Are additional accessories available?
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435

Supplied with

9V PP3 battery, 16mm telescopic vane (permanently attached) and instructions

Може да се интересувате от