Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tesa 53988 Black Soft PVC Electrical Insulation Tape, 19mm x 25m

Номер на артикул на RS: 513-553Марка: Tesa№ по каталога на производителя: 53988-00002-01Distrelec Article No.: 30150202
brand-logo

Технически документи

Спецификации

Brand

Tesa

Colour

Black

Width

19mm

Length

25m

Backing Material

Soft PVC

Thickness

150mm

Maximum Operating Temperature

+90°C

Trade Name

Tesa 53988

Distrelec Product Id

30150202

Страна на произход

China

Детайли за продукта

Tesa 19mm Electrical Insulation Tape

This range of PVC insulating tapes from Tesa has excellent conformability and are coated with an aggressive rubber resin adhesive for reliable adhesion over time. Meeting the new European harmonisation HD 308 S2 standard for colours, this range of tapes is available in 6 standard colours for safe working.

All the tapes in this range use pressure sensitive rubber adhesive on the back of a 0.13mm PVC tape. Available in 19mm wide rolls of 25m, this industry standard size is perfect to use on any jobsite, commercial and residential work as well in DIY applications around the home. The high 5000V breakdown voltage provides excellent insulation and protection in all applications as well as being resistant to moisture and many chemicals.

Features and Benefits
• Available in 6 industry standard colours
• Conforms to BS3924 31//90
• Good resistance to moisture, dilute acids and alkalis, and many chemicals
• Highly flexible backing easily moulded to uneven surfaces
• Excellent ageing and abrasion resistance
• Dielectric breakdown voltage 5000V
• IMQ/SEMKO/IEC 454-3-1 approved

Available Colours
513-553 Black
513-565 White
513-571 Red
513-575 Green
513-581 Yellow
513-597 Blue

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,45

€ 3,45 Всеки (ex VAT)

Tesa 53988 Black Soft PVC Electrical Insulation Tape, 19mm x 25m

€ 3,45

€ 3,45 Всеки (ex VAT)

Tesa 53988 Black Soft PVC Electrical Insulation Tape, 19mm x 25m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 3,45
6 - 14€ 3,30
15+€ 3,24
Може да се интересувате от

Технически документи

Спецификации

Brand

Tesa

Colour

Black

Width

19mm

Length

25m

Backing Material

Soft PVC

Thickness

150mm

Maximum Operating Temperature

+90°C

Trade Name

Tesa 53988

Distrelec Product Id

30150202

Страна на произход

China

Детайли за продукта

Tesa 19mm Electrical Insulation Tape

This range of PVC insulating tapes from Tesa has excellent conformability and are coated with an aggressive rubber resin adhesive for reliable adhesion over time. Meeting the new European harmonisation HD 308 S2 standard for colours, this range of tapes is available in 6 standard colours for safe working.

All the tapes in this range use pressure sensitive rubber adhesive on the back of a 0.13mm PVC tape. Available in 19mm wide rolls of 25m, this industry standard size is perfect to use on any jobsite, commercial and residential work as well in DIY applications around the home. The high 5000V breakdown voltage provides excellent insulation and protection in all applications as well as being resistant to moisture and many chemicals.

Features and Benefits
• Available in 6 industry standard colours
• Conforms to BS3924 31//90
• Good resistance to moisture, dilute acids and alkalis, and many chemicals
• Highly flexible backing easily moulded to uneven surfaces
• Excellent ageing and abrasion resistance
• Dielectric breakdown voltage 5000V
• IMQ/SEMKO/IEC 454-3-1 approved

Available Colours
513-553 Black
513-565 White
513-571 Red
513-575 Green
513-581 Yellow
513-597 Blue

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Може да се интересувате от