Технически документи
Спецификации
Brand
TesaTape Type
Cloth Tape
Colour
Grey
Width
38mm
Length
50m
Backing Material
Acrylic-coated cloth
Thickness
0.3mm
Adhesive Material
Natural Rubber
Adhesion Strength
5.8 N/cm
Elongation At Break
12%
Tensile Strength
100N/cm
Model Number
4661
Страна на произход
Germany
€ 990,73
€ 41,28 Each (In a Pack of 24) (ex VAT)
24
€ 990,73
€ 41,28 Each (In a Pack of 24) (ex VAT)
24
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TesaTape Type
Cloth Tape
Colour
Grey
Width
38mm
Length
50m
Backing Material
Acrylic-coated cloth
Thickness
0.3mm
Adhesive Material
Natural Rubber
Adhesion Strength
5.8 N/cm
Elongation At Break
12%
Tensile Strength
100N/cm
Model Number
4661
Страна на произход
Germany