Технически документи
Спецификации
Brand
TesaColour
Black
Tape Type
Cloth Tape
Width
50mm
Length
50m
Backing Material
Acrylic-coated cloth
Thickness
0.29mm
Thickness
290µm
Adhesive Material
Thermosetting Rubber
Adhesion Strength
4.6 N/cm
Elongation At Break
7.5%
Tensile Strength
105N/cm
Maximum Operating Temperature
180°C
Minimum Operating Temperature
0°C
Trade Name
Tesa 4657
Model Number
04657-00109-00
Страна на произход
Germany
€ 58,84
€ 58,84 Всеки (ex VAT)
1
€ 58,84
€ 58,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TesaColour
Black
Tape Type
Cloth Tape
Width
50mm
Length
50m
Backing Material
Acrylic-coated cloth
Thickness
0.29mm
Thickness
290µm
Adhesive Material
Thermosetting Rubber
Adhesion Strength
4.6 N/cm
Elongation At Break
7.5%
Tensile Strength
105N/cm
Maximum Operating Temperature
180°C
Minimum Operating Temperature
0°C
Trade Name
Tesa 4657
Model Number
04657-00109-00
Страна на произход
Germany