Технически документи
Спецификации
Brand
TesaBacking Material
Glass Fibre PET Film
Width
50mm
Length
50m
Thickness
105µm
Colour
Transparent
Dispenser Type
Manual, Table Top
Elongation At Break
8%
Tensile Strength
250N/cm
Model Number
04590-00002-00
Series
4590
Страна на произход
China
Детайли за продукта
Monofilament Strapping Tape
General purpose unidirectional filiment tape ensuring secure bonding to various substrates including non polar surfaces.
Tear resistant
Applications:
Bundling and palletising
Heavy duty carton sealing
Transport securing
Fixing
End Tabbing
€ 11,14
€ 11,14 Всеки (ex VAT)
1
€ 11,14
€ 11,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 11,14 |
6 - 14 | € 10,66 |
15+ | € 10,47 |
Технически документи
Спецификации
Brand
TesaBacking Material
Glass Fibre PET Film
Width
50mm
Length
50m
Thickness
105µm
Colour
Transparent
Dispenser Type
Manual, Table Top
Elongation At Break
8%
Tensile Strength
250N/cm
Model Number
04590-00002-00
Series
4590
Страна на произход
China
Детайли за продукта
Monofilament Strapping Tape
General purpose unidirectional filiment tape ensuring secure bonding to various substrates including non polar surfaces.
Tear resistant
Applications:
Bundling and palletising
Heavy duty carton sealing
Transport securing
Fixing
End Tabbing