Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tesa 4323 Beige Masking Tape 38mm x 50m

Номер на артикул на RS: 513-593Марка: Tesa№ по каталога на производителя: 04323-00011-00Distrelec Article No.: 11051980
brand-logo
Преглед на всички в Маскиращи ленти

Технически документи

Спецификации

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

38mm

Length

50m

Model Number

4323

Thickness

0.13mm

Colour

Beige

Distrelec Product Id

11051980

Страна на произход

Germany

Детайли за продукта

General Purpose Masking Tape

General purpose paper masking tape with a natural rubber adhesive. This multi-purpose tape is ideal for any job that needs masking which includes stopping paint from going onto certain areas or objects and giving you sharp clean edges. This tape can easily be applied to windows, woodwork and surfaces and can be removed without leaving any damage. This multi-surface tape is ideal for any painter, decorator and DIY user for jobs around the house.

Features and Benefits:

Ideal for sealing, fixing, marking and light-duty packaging
Temperature resistant to 50°C (short term)
Clean removal, leaves no residue
Supplied in rolls of 50m
Thickness: 0.13mm
Easy-to-tear - you can tear and apply as needed

This range includes the following:
513-587 - Width 50 mm
513-569 - Width 25 mm
513-593 - Width 38 mm

Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking

FAQs
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating and is usually made of a thin and easy to tear paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethylene and is very strong, flexible and water resistant.

Може да се интересувате от
Tesa 4323 Beige Masking Tape 25mm x 50m
€ 2,73Всеки (ex VAT)
Tesa 4323 Beige Masking Tape 50mm x 50m
€ 4,49Всеки (ex VAT)
Tesa Tesa 4323 Beige Masking Tape 38mm x 50m
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,61

€ 3,61 Всеки (ex VAT)

Tesa 4323 Beige Masking Tape 38mm x 50m

€ 3,61

€ 3,61 Всеки (ex VAT)

Tesa 4323 Beige Masking Tape 38mm x 50m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 3,61
6 - 14€ 3,47
15+€ 3,43
Може да се интересувате от
Tesa 4323 Beige Masking Tape 25mm x 50m
€ 2,73Всеки (ex VAT)
Tesa 4323 Beige Masking Tape 50mm x 50m
€ 4,49Всеки (ex VAT)
Tesa Tesa 4323 Beige Masking Tape 38mm x 50m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

38mm

Length

50m

Model Number

4323

Thickness

0.13mm

Colour

Beige

Distrelec Product Id

11051980

Страна на произход

Germany

Детайли за продукта

General Purpose Masking Tape

General purpose paper masking tape with a natural rubber adhesive. This multi-purpose tape is ideal for any job that needs masking which includes stopping paint from going onto certain areas or objects and giving you sharp clean edges. This tape can easily be applied to windows, woodwork and surfaces and can be removed without leaving any damage. This multi-surface tape is ideal for any painter, decorator and DIY user for jobs around the house.

Features and Benefits:

Ideal for sealing, fixing, marking and light-duty packaging
Temperature resistant to 50°C (short term)
Clean removal, leaves no residue
Supplied in rolls of 50m
Thickness: 0.13mm
Easy-to-tear - you can tear and apply as needed

This range includes the following:
513-587 - Width 50 mm
513-569 - Width 25 mm
513-593 - Width 38 mm

Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking

FAQs
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating and is usually made of a thin and easy to tear paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethylene and is very strong, flexible and water resistant.

Може да се интересувате от
Tesa 4323 Beige Masking Tape 25mm x 50m
€ 2,73Всеки (ex VAT)
Tesa 4323 Beige Masking Tape 50mm x 50m
€ 4,49Всеки (ex VAT)
Tesa Tesa 4323 Beige Masking Tape 38mm x 50m
P.O.A.Всеки (ex VAT)