Технически документи
Спецификации
Brand
TesaBacking Material
PVC
Width
15mm
Length
66m
Thickness
65mm
Colour
Transparent
Dispenser Type
Auto, Manual
Elongation At Break
60%
Tensile Strength
60N/cm
Model Number
04104-00014-00
Series
4104
Страна на произход
Germany
Детайли за продукта
Tesa 4104 Packing Tapes
The Tesa 4104 packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tape has a natural rubber adhesive system, can be used on all types of cardboards and surfaces ensuring you get a safe closure.
Features & Benefits
Easily printable
Good aging properties
Heat shrinkable
Resistant to moisture
Available in several different colours
Typical Applications
Sealing small boxes (cardboard or plastic)
Sealing tins or bags
Sealing cartons of medium to heavy range weight
€ 6,38
€ 6,38 Всеки (ex VAT)
1
€ 6,38
€ 6,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 6,38 |
6 - 14 | € 6,11 |
15+ | € 6,01 |
Технически документи
Спецификации
Brand
TesaBacking Material
PVC
Width
15mm
Length
66m
Thickness
65mm
Colour
Transparent
Dispenser Type
Auto, Manual
Elongation At Break
60%
Tensile Strength
60N/cm
Model Number
04104-00014-00
Series
4104
Страна на произход
Germany
Детайли за продукта
Tesa 4104 Packing Tapes
The Tesa 4104 packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tape has a natural rubber adhesive system, can be used on all types of cardboards and surfaces ensuring you get a safe closure.
Features & Benefits
Easily printable
Good aging properties
Heat shrinkable
Resistant to moisture
Available in several different colours
Typical Applications
Sealing small boxes (cardboard or plastic)
Sealing tins or bags
Sealing cartons of medium to heavy range weight