Terry Plastic Storage Bin, 165mm x 104mm x 76mm, Green

Номер на артикул на RS: 435-0129Марка: Terry№ по каталога на производителя: TUA
brand-logo

Технически документи

Спецификации

Brand

Terry

Type

Storage Bin

Bin Material

Plastic

Overall Height

76mm

Overall Width

104mm

Overall Depth

165mm

Colour

Green

Страна на произход

Italy

Детайли за продукта

Polystyrene Stacking/Linking

Manufactured from rigid styrene allows the bins to be stacked on top of each other
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required

€ 135,03

€ 2,25 Each (In a Pack of 60) (ex VAT)

Terry Plastic Storage Bin, 165mm x 104mm x 76mm, Green

€ 135,03

€ 2,25 Each (In a Pack of 60) (ex VAT)

Terry Plastic Storage Bin, 165mm x 104mm x 76mm, Green

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Terry

Type

Storage Bin

Bin Material

Plastic

Overall Height

76mm

Overall Width

104mm

Overall Depth

165mm

Colour

Green

Страна на произход

Italy

Детайли за продукта

Polystyrene Stacking/Linking

Manufactured from rigid styrene allows the bins to be stacked on top of each other
Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure
Ideal for building a floor standing small part storage system that can grow to suit your needs
No additional support structure required