Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Terasic Cyclone IV Deo-Nano Starter Kit P0082

Номер на артикул на RS: 768-9039Марка: Terasic№ по каталога на производителя: P0082
brand-logo

Технически документи

Спецификации

Brand

Terasic

Kit Classification

Starter Kit

Kit Name

Cyclone IV Deo-Nano

Детайли за продукта

Cyclone IV DE0-Nano Starter Kit

The DE0-Nano board introduces a compact-sized FPGA development platform suited for prototyping circuit designs such as robots and "portable" projects. The board is designed, to be used in the simplest possible implementation targeting the Cyclone IV device with up to 22320 LEs.
The advantages of the DE0-Nano board include its size, weight and its ability to be reconfigured without carrying superfluous hardware. These features set it apart from other general purpose development boards.
Parallax has made all the design files for their 8-core Propeller microcontroller Open Source. Details of how to program the DE0-Nano as a Propeller together with all the necessary files can be found at:
http://www.parallax.com/microcontrollers/propeller-1-open-source

Altera Cyclone IV EP4CE22F17C6N FPGA, 22320 x Logic Elements, 594Kb memory, 66 x multipliers, 4 x PLLs, Maximum 153 x I/O pins
64 MB configuration Flash memory
50 MHz clock oscillator
32 MB SDRAM
2Kb I2C EEPROM
ADXL345 3-axis accelerometer
ADC128S022, 8-Channel, 12-bit A/D Converter, 50ksps to 200ksps
8 x green LEDs
2 x debounced push buttons
4 x dip switches
Power supply: Mini USB connector (5 V), Two GPIO header pins (5 V), 2-pin external power header (+3.6 to +5.7 V)
On-board USB-Blaster circuit for programming
Two 40-pin headers provide 72 x digital I/O pins
One 26-pin header provides 16 x digital I/O pins and 8 x analogue input pins

Supplied with

USB cable, System CD, Altera complete design suite free package, Quick Start Guide

Информацията за складовите наличности временно не е налична.

€ 139,20

€ 139,20 Всеки (ex VAT)

Terasic Cyclone IV Deo-Nano Starter Kit P0082

€ 139,20

€ 139,20 Всеки (ex VAT)

Terasic Cyclone IV Deo-Nano Starter Kit P0082
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 139,20
2 - 4€ 135,63
5+€ 132,24

Технически документи

Спецификации

Brand

Terasic

Kit Classification

Starter Kit

Kit Name

Cyclone IV Deo-Nano

Детайли за продукта

Cyclone IV DE0-Nano Starter Kit

The DE0-Nano board introduces a compact-sized FPGA development platform suited for prototyping circuit designs such as robots and "portable" projects. The board is designed, to be used in the simplest possible implementation targeting the Cyclone IV device with up to 22320 LEs.
The advantages of the DE0-Nano board include its size, weight and its ability to be reconfigured without carrying superfluous hardware. These features set it apart from other general purpose development boards.
Parallax has made all the design files for their 8-core Propeller microcontroller Open Source. Details of how to program the DE0-Nano as a Propeller together with all the necessary files can be found at:
http://www.parallax.com/microcontrollers/propeller-1-open-source

Altera Cyclone IV EP4CE22F17C6N FPGA, 22320 x Logic Elements, 594Kb memory, 66 x multipliers, 4 x PLLs, Maximum 153 x I/O pins
64 MB configuration Flash memory
50 MHz clock oscillator
32 MB SDRAM
2Kb I2C EEPROM
ADXL345 3-axis accelerometer
ADC128S022, 8-Channel, 12-bit A/D Converter, 50ksps to 200ksps
8 x green LEDs
2 x debounced push buttons
4 x dip switches
Power supply: Mini USB connector (5 V), Two GPIO header pins (5 V), 2-pin external power header (+3.6 to +5.7 V)
On-board USB-Blaster circuit for programming
Two 40-pin headers provide 72 x digital I/O pins
One 26-pin header provides 16 x digital I/O pins and 8 x analogue input pins

Supplied with

USB cable, System CD, Altera complete design suite free package, Quick Start Guide