Технически документи
Спецификации
Brand
TenteWheel Diameter
250mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Soft Rubber
Load Capacity
1000kg
Tyre Material
Rubber
Hub Material
Aluminium
Features
Corrosion Resistant, Vulcanized
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
Black
Страна на произход
Germany
Детайли за продукта
Tente Black Elastic Tyre
Heavy duty black elastic tyres from Tente. The tread of these wheels is made from a black vulcanized elastic and the centre is made from aluminium. These wheels from Tente also have precision ball bearings. Available in a variety of sizes to suit different applications.
€ 65,18
€ 65,18 Всеки (ex VAT)
1
€ 65,18
€ 65,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 65,18 |
5 - 9 | € 62,57 |
10+ | € 61,27 |
Технически документи
Спецификации
Brand
TenteWheel Diameter
250mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Soft Rubber
Load Capacity
1000kg
Tyre Material
Rubber
Hub Material
Aluminium
Features
Corrosion Resistant, Vulcanized
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
Black
Страна на произход
Germany
Детайли за продукта
Tente Black Elastic Tyre
Heavy duty black elastic tyres from Tente. The tread of these wheels is made from a black vulcanized elastic and the centre is made from aluminium. These wheels from Tente also have precision ball bearings. Available in a variety of sizes to suit different applications.