Технически документи
Спецификации
Brand
TenteWheel Diameter
200mm
Load Capacity
1000kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
245mm
Wheel Width
50mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Страна на произход
France
Детайли за продукта
Industrial Heavy Duty Castor Series 9650
Cast Iron wheel with forged steel bracket, zinc chromated
High abrasion resistance
Ideally suited to moving heavy loads
€ 172,89
€ 172,89 Всеки (ex VAT)
1
€ 172,89
€ 172,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 172,89 |
5 - 9 | € 165,97 |
10+ | € 162,51 |
Технически документи
Спецификации
Brand
TenteWheel Diameter
200mm
Load Capacity
1000kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
245mm
Wheel Width
50mm
Rotation
Braked Swivel
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Страна на произход
France
Детайли за продукта
Industrial Heavy Duty Castor Series 9650
Cast Iron wheel with forged steel bracket, zinc chromated
High abrasion resistance
Ideally suited to moving heavy loads