Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel

Номер на артикул на RS: 787-1569Марка: Tente№ по каталога на производителя: 8478UFD125P62
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Brand

Tente

Wheel Diameter

125mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

155mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Elastic

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Страна на произход

Germany

Детайли за продукта

Grey Elastic Rubber, Stainless Steel, Tente

Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material

Може да се интересувате от
Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel
€ 20,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 30,81

€ 30,81 Всеки (ex VAT)

Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel

€ 30,81

€ 30,81 Всеки (ex VAT)

Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 30,81
5 - 9€ 29,59
10+€ 28,99
Може да се интересувате от
Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel
€ 20,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

Tente

Wheel Diameter

125mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

155mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Elastic

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Страна на произход

Germany

Детайли за продукта

Grey Elastic Rubber, Stainless Steel, Tente

Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material

Може да се интересувате от
Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel
€ 20,73Всеки (ex VAT)