Технически документи
Спецификации
Brand
TenteWheel Diameter
200mm
Load Capacity
600kg
Mounting Type
Plate
Includes Brake
No
Overall Height
240mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
137 x 105mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Aluminium
Hub Bearing Type
Ball Bearing
Страна на произход
France
Детайли за продукта
Tente Heavy Duty Plate Castor, Rubber Tyre
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.
Features and Benefits
Steel sheet
Broad reinforced fork
Two ball races
Swivel, braked and fixed castors
Aluminium wheel body
Elastic tyre, black vulcanised tread
Precision ball bearing
A range of wheel diameter sizes
Rectangular plate according to EN-R 42/43
Shore A67
€ 46,92
€ 46,92 Всеки (ex VAT)
1
€ 46,92
€ 46,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,92 |
5 - 9 | € 45,04 |
10+ | € 44,10 |
Технически документи
Спецификации
Brand
TenteWheel Diameter
200mm
Load Capacity
600kg
Mounting Type
Plate
Includes Brake
No
Overall Height
240mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
137 x 105mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Aluminium
Hub Bearing Type
Ball Bearing
Страна на произход
France
Детайли за продукта
Tente Heavy Duty Plate Castor, Rubber Tyre
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.
Features and Benefits
Steel sheet
Broad reinforced fork
Two ball races
Swivel, braked and fixed castors
Aluminium wheel body
Elastic tyre, black vulcanised tread
Precision ball bearing
A range of wheel diameter sizes
Rectangular plate according to EN-R 42/43
Shore A67