Tente Braked Swivel Castor Wheel, 300kg Capacity, 125mm Wheel

Номер на артикул на RS: 914-3184Марка: Tente№ по каталога на производителя: 3677IEP125P63
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Brand

Tente

Wheel Diameter

125mm

Load Capacity

300kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

164mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

137 x 105mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Страна на произход

France

Детайли за продукта

Tente Heavy Duty Plate Castor, Rubber Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• Elastic tyre, black vulcanised tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A67

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,08

€ 39,08 Всеки (ex VAT)

Tente Braked Swivel Castor Wheel, 300kg Capacity, 125mm Wheel

€ 39,08

€ 39,08 Всеки (ex VAT)

Tente Braked Swivel Castor Wheel, 300kg Capacity, 125mm Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 39,08
5 - 9€ 37,53
10+€ 36,75
Може да се интересувате от

Технически документи

Спецификации

Brand

Tente

Wheel Diameter

125mm

Load Capacity

300kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

164mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

137 x 105mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Страна на произход

France

Детайли за продукта

Tente Heavy Duty Plate Castor, Rubber Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• Elastic tyre, black vulcanised tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A67

Може да се интересувате от