Tente Swivel Castor Wheel, 125kg Capacity, 125mm Wheel

Номер на артикул на RS: 454-1202Марка: Tente№ по каталога на производителя: 3360POO125P62
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Brand

Tente

Wheel Diameter

125mm

Load Capacity

125kg

Overall Height

155mm

Rotation

Swivel

Wheel Width

40mm

Fixing Plate Dimensions

105 x 85mm

Tyre Material

PP

Includes Brake

No

Fixing Centres

80 x 60mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Hub Material

PP

Hub Bearing Type

Plain Bore

Fixing Hole Size

9mm

Детайли за продукта

Industrial Castor, Series 3470

Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Tente Swivel Castor Wheel, 125kg Capacity, 125mm Wheel

P.O.A.

Tente Swivel Castor Wheel, 125kg Capacity, 125mm Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Tente

Wheel Diameter

125mm

Load Capacity

125kg

Overall Height

155mm

Rotation

Swivel

Wheel Width

40mm

Fixing Plate Dimensions

105 x 85mm

Tyre Material

PP

Includes Brake

No

Fixing Centres

80 x 60mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Hub Material

PP

Hub Bearing Type

Plain Bore

Fixing Hole Size

9mm

Детайли за продукта

Industrial Castor, Series 3470

Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Може да се интересувате от