Teng Tools 32-Piece Imperial, Metric 3/4 in Standard Socket Set with Ratchet, 6 point; 12 point
Технически документи
Спецификации
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
32
Socket Head Type
6 point; 12 point
Ratchet Included
Yes
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China
Информацията за складовите наличности временно не е налична.
€ 990,03
€ 990,03 Всеки (ex VAT)
Teng Tools 32-Piece Imperial, Metric 3/4 in Standard Socket Set with Ratchet, 6 point; 12 point
1
€ 990,03
€ 990,03 Всеки (ex VAT)
Teng Tools 32-Piece Imperial, Metric 3/4 in Standard Socket Set with Ratchet, 6 point; 12 point
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
32
Socket Head Type
6 point; 12 point
Ratchet Included
Yes
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China