Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tempo TM-500I Phone Line Tester

Номер на артикул на RS: 765-9609Марка: Tempo№ по каталога на производителя: TM-500I
brand-logo

Технически документи

Спецификации

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-500I

Model Number (p)

TM-500I

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Mains

Supplied With

Crocodile Clips

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

Страна на произход

United States

Детайли за продукта

Tele-Mate® TM-500I

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. The Telephone Test can be used with the headset (included) for easy hands-free operation.

Luminescent (glow-in-the-dark) keypad
Can be used safely on a DSL enabled line
High Impedance Monitor for monitoring line without disrupting existing traffic
Over voltage and over current protection
Tone and Pulse dialing for versatility on old and new phone lines
Polarity test with LED indicator
32 digit last number redial and pause
10 number speed dial
Adjustable volume control plus mute
Pause
Flash to generate a timed break recall
Line powered, no battery needed
Headset (included) for hands free operation
RJ11 socket

Telephone Test Set with Small Croc Clips (Boxed)

TM-500I

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

Може да се интересувате от
Tempo DSTS 2 Telecom Test Equipment
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 166,43

€ 166,43 Всеки (ex VAT)

Tempo TM-500I Phone Line Tester

€ 166,43

€ 166,43 Всеки (ex VAT)

Tempo TM-500I Phone Line Tester
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Tempo DSTS 2 Telecom Test Equipment
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Handset Connection

Yes

Model Number p

TM-500I

Model Number (p)

TM-500I

Pause

Yes

Hands Free

Yes

Mute

Yes

High Voltage Detection And Lockout

Yes

Power Source

Mains

Supplied With

Crocodile Clips

Width

64mm

Length

235mm

Dimensions

235 x 64 x 83mm

Height

83mm

Страна на произход

United States

Детайли за продукта

Tele-Mate® TM-500I

The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. The Telephone Test can be used with the headset (included) for easy hands-free operation.

Luminescent (glow-in-the-dark) keypad
Can be used safely on a DSL enabled line
High Impedance Monitor for monitoring line without disrupting existing traffic
Over voltage and over current protection
Tone and Pulse dialing for versatility on old and new phone lines
Polarity test with LED indicator
32 digit last number redial and pause
10 number speed dial
Adjustable volume control plus mute
Pause
Flash to generate a timed break recall
Line powered, no battery needed
Headset (included) for hands free operation
RJ11 socket

Telephone Test Set with Small Croc Clips (Boxed)

TM-500I

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

Може да се интересувате от
Tempo DSTS 2 Telecom Test Equipment
P.O.A.Всеки (ex VAT)