Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tempo NC-510 Cable Tester Coaxial, STP, UTP

Номер на артикул на RS: 736-1848Марка: Tempo№ по каталога на производителя: NC-510
brand-logo
Преглед на всички в Мрежови тестери

Технически документи

Спецификации

Brand

Tempo

Equipment Type

Cable Tester

Connector Type

Coaxial, STP, UTP

Model Number p

NC-510

Tone

Yes

Power Source

Battery

Battery Type

9V

Weight

200g

Height

170mm

Length

85mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Детайли за продукта

NC-500 NETcat® Pro Wiring Tester

The NETcat® Pro2 is a digital tool for fast, accurate checking of cables, wiring and network service. Operated using a back-lit touch screen display, the NETcat® Pro2 tests wiring continuity and proper pair allocation, measures the length of cables, determines if network service is available and identifies Power over Ethernet (PoE) service. When used with the NC-510 Accessory Kit (rs 736-1848), containing seven (7) expansion remote test modules, the NETcat® Pro2 can uniquely test coax or twisted pair jacks from a central location eight (8) at a time.Using a fingertip or the built-in stylus, the screen can be used to control and display a range of tests from fault finding to TDR length measurement. The display can be set to English, Spanish, French or German language

Identifies active network devices on 10/100/1000 Base-T Ethernet (802.3) networks.
Identifies PoE (source device detection).
Memo Pad/reminder feature - stored in non-volatile memory.
Field replaceable “F” type connector.
Graphical touch screen display with contrast adjustment and backlight.
Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables.
Patch cable and remote jack wire-map.
Detects shorts, opens, reversed, crossed and split pairs.
Office identification using remote ID units.
Troubleshoots and verifies a wide range of networks.
Remote jack ID and verification.
Generate four distinct, precision tones for tracing low-loss cables like Cat 5.
Operates on a single 9V battery, with low battery indicator.

Може да се интересувате от
RS PRO Cable Tester FTP, UTP
€ 268,41Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 142,54

€ 142,54 Всеки (ex VAT)

Tempo NC-510 Cable Tester Coaxial, STP, UTP

€ 142,54

€ 142,54 Всеки (ex VAT)

Tempo NC-510 Cable Tester Coaxial, STP, UTP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Cable Tester FTP, UTP
€ 268,41Всеки (ex VAT)

Технически документи

Спецификации

Brand

Tempo

Equipment Type

Cable Tester

Connector Type

Coaxial, STP, UTP

Model Number p

NC-510

Tone

Yes

Power Source

Battery

Battery Type

9V

Weight

200g

Height

170mm

Length

85mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

35mm

Детайли за продукта

NC-500 NETcat® Pro Wiring Tester

The NETcat® Pro2 is a digital tool for fast, accurate checking of cables, wiring and network service. Operated using a back-lit touch screen display, the NETcat® Pro2 tests wiring continuity and proper pair allocation, measures the length of cables, determines if network service is available and identifies Power over Ethernet (PoE) service. When used with the NC-510 Accessory Kit (rs 736-1848), containing seven (7) expansion remote test modules, the NETcat® Pro2 can uniquely test coax or twisted pair jacks from a central location eight (8) at a time.Using a fingertip or the built-in stylus, the screen can be used to control and display a range of tests from fault finding to TDR length measurement. The display can be set to English, Spanish, French or German language

Identifies active network devices on 10/100/1000 Base-T Ethernet (802.3) networks.
Identifies PoE (source device detection).
Memo Pad/reminder feature - stored in non-volatile memory.
Field replaceable “F” type connector.
Graphical touch screen display with contrast adjustment and backlight.
Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables.
Patch cable and remote jack wire-map.
Detects shorts, opens, reversed, crossed and split pairs.
Office identification using remote ID units.
Troubleshoots and verifies a wide range of networks.
Remote jack ID and verification.
Generate four distinct, precision tones for tracing low-loss cables like Cat 5.
Operates on a single 9V battery, with low battery indicator.

Може да се интересувате от
RS PRO Cable Tester FTP, UTP
€ 268,41Всеки (ex VAT)