Tempo Electronic Marker Locator for Omni Marker, Uni Marker 198.12mm

Номер на артикул на RS: 724-9283Марка: Tempo№ по каталога на производителя: EML100
brand-logo

Технически документи

Спецификации

Brand

Tempo

Accessory Type

Electronic Marker Locator

For Use With

Omni Marker, Uni Marker

Carrier Width

198.12mm

Series

EML100

Страна на произход

United States

Детайли за продукта

Marker-Mate Electronic Locator

The Tempo Marker-Mate is designed to locate buried electronic markers, including the patented Tempo Omni Marker™, and Uni Marker™. The Marker-Mate sets an industry standard with the capability of detecting seven electronic marker types simultaneously (power, water, sanitary, telephone, gas, cable TV, non-potable water), making it more than just a cable detector. It is user-selectable for any of the marker types, or the Scan mode will locate all marker types simultaneously and automatically determine which type is detected. The scan mode and its pinpoint accuracy reduces time spent locating buried utilities marked by Omni Markers and Uni Markers. The advanced pinpoint feature of the marker locator allows the user to adjust its detection threshold, making it possible to narrow the detection area to a precise location. It is built to operate in all weather conditions.

Five+ foot depth range
Detects up to seven different marker types
Scan mode provides simultaneous detection of all marker types
User adjustable Detection Threshold
Digital signal processor accuracy
Large character display is easy to read
Bar graph, numeric & audible signal strength indicators
Speaker volume adjust
Headphone jack
Battery level indicator
Low battery warning
Adjustable time out feature prolongs battery life (and can be turned off)
Weather resistant
Rugged construction

Информацията за складовите наличности временно не е налична.

P.O.A.

Tempo Electronic Marker Locator for Omni Marker, Uni Marker 198.12mm

P.O.A.

Tempo Electronic Marker Locator for Omni Marker, Uni Marker 198.12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Tempo

Accessory Type

Electronic Marker Locator

For Use With

Omni Marker, Uni Marker

Carrier Width

198.12mm

Series

EML100

Страна на произход

United States

Детайли за продукта

Marker-Mate Electronic Locator

The Tempo Marker-Mate is designed to locate buried electronic markers, including the patented Tempo Omni Marker™, and Uni Marker™. The Marker-Mate sets an industry standard with the capability of detecting seven electronic marker types simultaneously (power, water, sanitary, telephone, gas, cable TV, non-potable water), making it more than just a cable detector. It is user-selectable for any of the marker types, or the Scan mode will locate all marker types simultaneously and automatically determine which type is detected. The scan mode and its pinpoint accuracy reduces time spent locating buried utilities marked by Omni Markers and Uni Markers. The advanced pinpoint feature of the marker locator allows the user to adjust its detection threshold, making it possible to narrow the detection area to a precise location. It is built to operate in all weather conditions.

Five+ foot depth range
Detects up to seven different marker types
Scan mode provides simultaneous detection of all marker types
User adjustable Detection Threshold
Digital signal processor accuracy
Large character display is easy to read
Bar graph, numeric & audible signal strength indicators
Speaker volume adjust
Headphone jack
Battery level indicator
Low battery warning
Adjustable time out feature prolongs battery life (and can be turned off)
Weather resistant
Rugged construction