Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tempo 200FP Tone Generator, 2 Tone, 1100Hz Tone Frequency

Номер на артикул на RS: 370-5225Марка: Tempo№ по каталога на производителя: 801K
brand-logo

Технически документи

Спецификации

Brand

Tempo

Model Number

200FP

Tone Frequency

1100Hz

Number Of Tones

2

Power Source

Battery

Battery Type

9V

Страна на произход

United States

Детайли за продукта

801K Premium Tone and Probe Kit

The kit comprises the 77HP/6A High Power Tone Generator and the 200FP Inductive Amplifier in a rugged woven polyester carrying case. The 801K represents the top-of-the range in wire and cable identification. When first turned on the 200FP is in the normal tone probe mode, detecting and playing most voice frequency signals. With a short press of the control button the probe enters the filtered mode, eliminating the hum and buzz created by light fixtures and power lines

With its 3 types of noise filtration virtually eliminating power-related noise, the 801k is ideal for working on powered lines and equipment. Tone generator can also be used on twisted pair wiring, single conductors, coax cables, de-energised a.c. wiring.

Filter Probe 200FP

Slim design
Recessed on/off push button
Adjustable sensitivity/volume control
Normal or filter mode switch
Recessed tabs for test telephone or headset connection
50 hour nominal battery life
100mΩ input impedance

Tone Generator 77HP/6A

Fast, Accurate Wire Identification
Sends Tone to Identify Wires
Two Distinct Tone Signatures
Polarity Indication
Continuity Test
Talk Battery supply
Adjustable Volume Control
Visual and Signal Strength Indication
Large Speaker for Noisy Environments
Facility for Headset/Buttset connection
Choice of Metallic or Plastic Probe Tip
2-Line Modular Test Lead
3-Colour LED identifies AC Ring Voltage
Rugged Industrial Design

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 240,77

€ 240,77 Всеки (ex VAT)

Tempo 200FP Tone Generator, 2 Tone, 1100Hz Tone Frequency

€ 240,77

€ 240,77 Всеки (ex VAT)

Tempo 200FP Tone Generator, 2 Tone, 1100Hz Tone Frequency
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Tempo

Model Number

200FP

Tone Frequency

1100Hz

Number Of Tones

2

Power Source

Battery

Battery Type

9V

Страна на произход

United States

Детайли за продукта

801K Premium Tone and Probe Kit

The kit comprises the 77HP/6A High Power Tone Generator and the 200FP Inductive Amplifier in a rugged woven polyester carrying case. The 801K represents the top-of-the range in wire and cable identification. When first turned on the 200FP is in the normal tone probe mode, detecting and playing most voice frequency signals. With a short press of the control button the probe enters the filtered mode, eliminating the hum and buzz created by light fixtures and power lines

With its 3 types of noise filtration virtually eliminating power-related noise, the 801k is ideal for working on powered lines and equipment. Tone generator can also be used on twisted pair wiring, single conductors, coax cables, de-energised a.c. wiring.

Filter Probe 200FP

Slim design
Recessed on/off push button
Adjustable sensitivity/volume control
Normal or filter mode switch
Recessed tabs for test telephone or headset connection
50 hour nominal battery life
100mΩ input impedance

Tone Generator 77HP/6A

Fast, Accurate Wire Identification
Sends Tone to Identify Wires
Two Distinct Tone Signatures
Polarity Indication
Continuity Test
Talk Battery supply
Adjustable Volume Control
Visual and Signal Strength Indication
Large Speaker for Noisy Environments
Facility for Headset/Buttset connection
Choice of Metallic or Plastic Probe Tip
2-Line Modular Test Lead
3-Colour LED identifies AC Ring Voltage
Rugged Industrial Design

Може да се интересувате от