Tempo 180XL Single Mode & Multimode Fibre Optic Test Kit

Номер на артикул на RS: 111-0391Марка: Tempo№ по каталога на производителя: 180XL
brand-logo

Технически документи

Спецификации

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Wavelengths

650nm

Operation Test Distance

7km

Battery Type

AA

Battery Life

80 h

Power Source

Battery

Includes

Visual Fault Locator, AA Batteries (2), Instruction Manual, Soft Carry Case

Maximum Operating Temperature

+45°C

Weight

120g

Diameter

23mm

Height

180mm

Minimum Operating Temperature

-10°C

Model Number p

180XL

Model Number (p)

180XL

Страна на произход

China

Детайли за продукта

Greenlee 180XL Visual Fault Locator

Greenlee 180XL visual fault locator allows the technician to quickly and safely visually locate broken and pinched fibres, faulty connectors and bad splices. The long reach of the 180XL allows the technician to confirm fibre continuity up to distances of 7 km.

Allows the technician to locate faults without the use of more expensive equipment
Class 2 designation provides safe light levels for the technician
7 km distance
Universal 2.5 mm bulkhead
Class 2 certification, 0dBm output power
Compatible with Single mode and Multimode fibres
2 Hz modulation mode
Optional 1.25 mm adapter for LC and MU connections available 1110393

Applications

Visual fault locating
Confirm fibre continuity

Информацията за складовите наличности временно не е налична.

€ 128,23

€ 128,23 Всеки (ex VAT)

Tempo 180XL Single Mode & Multimode Fibre Optic Test Kit

€ 128,23

€ 128,23 Всеки (ex VAT)

Tempo 180XL Single Mode & Multimode Fibre Optic Test Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Wavelengths

650nm

Operation Test Distance

7km

Battery Type

AA

Battery Life

80 h

Power Source

Battery

Includes

Visual Fault Locator, AA Batteries (2), Instruction Manual, Soft Carry Case

Maximum Operating Temperature

+45°C

Weight

120g

Diameter

23mm

Height

180mm

Minimum Operating Temperature

-10°C

Model Number p

180XL

Model Number (p)

180XL

Страна на произход

China

Детайли за продукта

Greenlee 180XL Visual Fault Locator

Greenlee 180XL visual fault locator allows the technician to quickly and safely visually locate broken and pinched fibres, faulty connectors and bad splices. The long reach of the 180XL allows the technician to confirm fibre continuity up to distances of 7 km.

Allows the technician to locate faults without the use of more expensive equipment
Class 2 designation provides safe light levels for the technician
7 km distance
Universal 2.5 mm bulkhead
Class 2 certification, 0dBm output power
Compatible with Single mode and Multimode fibres
2 Hz modulation mode
Optional 1.25 mm adapter for LC and MU connections available 1110393

Applications

Visual fault locating
Confirm fibre continuity