Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 240 V ac Supply Voltage

Номер на артикул на RS: 344-546Марка: Tempatron№ по каталога на производителя: TC4810-01-110/240VAC
brand-logo

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Mounting Type

1/16 DIN

Range

0 → +200 °C

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

89mm

Страна на произход

United Kingdom

Детайли за продукта

Series 2: On-Off & PD Temperature Controller

LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Информацията за складовите наличности временно не е налична.

€ 142,92

€ 142,92 Всеки (ex VAT)

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 240 V ac Supply Voltage

€ 142,92

€ 142,92 Всеки (ex VAT)

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 142,92
5+€ 138,64

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Mounting Type

1/16 DIN

Range

0 → +200 °C

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

89mm

Страна на произход

United Kingdom

Детайли за продукта

Series 2: On-Off & PD Temperature Controller

LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm