Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tempatron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, Relay NO/NC, 230 V ac

Номер на артикул на RS: 341-474Марка: Tempatron№ по каталога на производителя: PXW-3-230
brand-logo

Технически документи

Спецификации

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

Relay

Cable Length

1.5m

Connection Type

Pre-Cabled

Supply Voltage

230 V ac

IP Rating

IP67

Length

134mm

Mounting Type

Flush

Housing Material

ABS

Diameter

31 mm

Minimum Operating Temperature

-10°C

Maximum ac Voltage

230V

Shielding

Shielded

Maximum Switching Frequency

60Hz

Switching Current

5 A

Switching Frequency

60 Hz

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

Proxwitch Delay/Non-Delay

High hysteresis and low sensitivity make these sensors suitable for dirty environments.

Rugged and robust
Rated to IP67
5A changeover relay - fully isolated
Temperature range -10 to +55°C
Dimensions: 31mm diameter, 134mm length
1.5m cable
PG36 mounting gland included

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 225,24

€ 225,24 Всеки (ex VAT)

Tempatron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, Relay NO/NC, 230 V ac

€ 225,24

€ 225,24 Всеки (ex VAT)

Tempatron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, Relay NO/NC, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

Relay

Cable Length

1.5m

Connection Type

Pre-Cabled

Supply Voltage

230 V ac

IP Rating

IP67

Length

134mm

Mounting Type

Flush

Housing Material

ABS

Diameter

31 mm

Minimum Operating Temperature

-10°C

Maximum ac Voltage

230V

Shielding

Shielded

Maximum Switching Frequency

60Hz

Switching Current

5 A

Switching Frequency

60 Hz

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+55°C

Страна на произход

United Kingdom

Детайли за продукта

Proxwitch Delay/Non-Delay

High hysteresis and low sensitivity make these sensors suitable for dirty environments.

Rugged and robust
Rated to IP67
5A changeover relay - fully isolated
Temperature range -10 to +55°C
Dimensions: 31mm diameter, 134mm length
1.5m cable
PG36 mounting gland included

Може да се интересувате от