Tempatron On/Off Temperature Controller, 48 x 48mm, 110 → 240 V ac Supply Voltage

Номер на артикул на RS: 348-144Марка: Tempatron№ по каталога на производителя: FTST400K-110/240VAC
brand-logo

Технически документи

Спецификации

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

0 → +400 °C

Input Type

K Type Thermocouple

Panel Depth

112mm

Страна на произход

United Kingdom

Детайли за продукта

Series 1: Type K Temperature Controller

LED status and supply indication
Relay returns to de-energised state if the sensor goes open circuit
Plugs into relay base stock no. 403-869
Suitable hole cutter stock no. 600-048
Supplied with panel mounting hardware and instruction leaflet
Dimensions: H48 x W48 X D120mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Информацията за складовите наличности временно не е налична.

€ 135,15

€ 135,15 Всеки (ex VAT)

Tempatron On/Off Temperature Controller, 48 x 48mm, 110 → 240 V ac Supply Voltage

€ 135,15

€ 135,15 Всеки (ex VAT)

Tempatron On/Off Temperature Controller, 48 x 48mm, 110 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 135,15
5+€ 130,95

Технически документи

Спецификации

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

0 → +400 °C

Input Type

K Type Thermocouple

Panel Depth

112mm

Страна на произход

United Kingdom

Детайли за продукта

Series 1: Type K Temperature Controller

LED status and supply indication
Relay returns to de-energised state if the sensor goes open circuit
Plugs into relay base stock no. 403-869
Suitable hole cutter stock no. 600-048
Supplied with panel mounting hardware and instruction leaflet
Dimensions: H48 x W48 X D120mm (incl. knob)

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm